Part Details for CMC502XXAV2E-27.000MHZ by Raltron Electronics Corporation
Overview of CMC502XXAV2E-27.000MHZ by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMC502XXAV2E-27.000MHZ
CMC502XXAV2E-27.000MHZ CAD Models
CMC502XXAV2E-27.000MHZ Part Data Attributes
|
CMC502XXAV2E-27.000MHZ
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CMC502XXAV2E-27.000MHZ
Raltron Electronics Corporation
LVCMOS Output Clock Oscillator, 27MHz Nom, SMD, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS OUTPUT | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5mm x 3.2mm x 0.75mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | LVCMOS |
Alternate Parts for CMC502XXAV2E-27.000MHZ
This table gives cross-reference parts and alternative options found for CMC502XXAV2E-27.000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC502XXAV2E-27.000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASTMLPFL-27.000MHZ-LJ-E | LVCMOS Output Clock Oscillator | Abracon Corporation | CMC502XXAV2E-27.000MHZ vs ASTMLPFL-27.000MHZ-LJ-E |
CMC502XXAV7E-27.000MHZ | LVCMOS Output Clock Oscillator, 27MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | CMC502XXAV2E-27.000MHZ vs CMC502XXAV7E-27.000MHZ |
SIT1602AI-31-XXE-27.000000 | LVCMOS Output Clock Oscillator, 27MHz Nom | SiTime Corporation | CMC502XXAV2E-27.000MHZ vs SIT1602AI-31-XXE-27.000000 |
CMC502XXAU8E-27.000MHZ | LVCMOS Output Clock Oscillator, 27MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | CMC502XXAV2E-27.000MHZ vs CMC502XXAU8E-27.000MHZ |
ASTMLPFL-27.000MHZ-EJ-E | LVCMOS Output Clock Oscillator | Abracon Corporation | CMC502XXAV2E-27.000MHZ vs ASTMLPFL-27.000MHZ-EJ-E |
CMC502XXAV6E-27.000MHZ | LVCMOS Output Clock Oscillator, 27MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | CMC502XXAV2E-27.000MHZ vs CMC502XXAV6E-27.000MHZ |
CMC502XXAV3E-27.000MHZ | LVCMOS Output Clock Oscillator, 27MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | CMC502XXAV2E-27.000MHZ vs CMC502XXAV3E-27.000MHZ |
SIT1602BC-31-XXE-27.000000X | LVCMOS Output Clock Oscillator, 27MHz Nom, | SiTime Corporation | CMC502XXAV2E-27.000MHZ vs SIT1602BC-31-XXE-27.000000X |
SIT1602BC-31-XXE-27.000000 | LVCMOS Output Clock Oscillator, 27MHz Nom, | SiTime Corporation | CMC502XXAV2E-27.000MHZ vs SIT1602BC-31-XXE-27.000000 |
ASTMHTFL-27.000MHZ-XJ-E-T3 | MEMS OSC XO 27.0000MHZ LVCMOS | Abracon Corporation | CMC502XXAV2E-27.000MHZ vs ASTMHTFL-27.000MHZ-XJ-E-T3 |