CMC502XXAU5E-27.000MHZ
Raltron Electronics Corporation
Description: LVCMOS Output Clock Oscillator, 27MHz Nom, SMD, 4 PIN

Overview of CMC502XXAU5E-27.000MHZ by Raltron Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CMC502XXAU5E-27.000MHZ by Raltron Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMC502XXAU5E-27.000MHZ by Raltron Electronics Corporation

CMC502XXAU5E-27.000MHZ
Raltron Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RALTRON ELECTRONICS CORP
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS OUTPUT
Frequency Adjustment-Mechanical
NO
Frequency Stability
20%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
27 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Physical Dimension
5mm x 3.2mm x 0.75mm
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.25 V
Surface Mount
YES
Symmetry-Max
55/45 %
Technology
LVCMOS
Want to compare parts?
  1. CMC502XXAU5E-27.000MHZ
    Raltron Electronics Corporation
    LVCMOS Output Clock Oscillator, 27MHz Nom, SMD, 4 PIN
    VS

Alternate Parts for CMC502XXAU5E-27.000MHZ

This table gives cross-reference parts and alternative options found for CMC502XXAU5E-27.000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC502XXAU5E-27.000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIT1602BI-31-XXE-27.000000Y -40 TO 85C, 5032, 20PPM, 2.25V-3 SiTime Corporation CMC502XXAU5E-27.000MHZ vs SIT1602BI-31-XXE-27.000000Y
CMC502XXAU2E-27.000MHZ LVCMOS Output Clock Oscillator, 27MHz Nom, SMD, 4 PIN Raltron Electronics Corporation CMC502XXAU5E-27.000MHZ vs CMC502XXAU2E-27.000MHZ
SIT1602BI-31-XXE-27.000000X LVCMOS Output Clock Oscillator, 27MHz Nom, SiTime Corporation CMC502XXAU5E-27.000MHZ vs SIT1602BI-31-XXE-27.000000X
CMC502XXAV1E-27.000MHZ LVCMOS Output Clock Oscillator, 27MHz Nom, SMD, 4 PIN Raltron Electronics Corporation CMC502XXAU5E-27.000MHZ vs CMC502XXAV1E-27.000MHZ
MO1602IB4-C0G-XXE0-0027000000Y LVCMOS Output Clock Oscillator, 27MHz Nom, KDS Daishinku Corp CMC502XXAU5E-27.000MHZ vs MO1602IB4-C0G-XXE0-0027000000Y
SIT1602BIF31-XXE-27.000000 LVCMOS Output Clock Oscillator, SiTime Corporation CMC502XXAU5E-27.000MHZ vs SIT1602BIF31-XXE-27.000000
CMC502XXAV5E-27.000MHZ LVCMOS Output Clock Oscillator, 27MHz Nom, SMD, 4 PIN Raltron Electronics Corporation CMC502XXAU5E-27.000MHZ vs CMC502XXAV5E-27.000MHZ
ASTMHTFL-27.000MHZ-ZJ-E-T MEMS OSC XO 27.0000MHZ LVCMOS Abracon Corporation CMC502XXAU5E-27.000MHZ vs ASTMHTFL-27.000MHZ-ZJ-E-T
CMC502XXAV4E-27.000MHZ LVCMOS Output Clock Oscillator, 27MHz Nom, SMD, 4 PIN Raltron Electronics Corporation CMC502XXAU5E-27.000MHZ vs CMC502XXAV4E-27.000MHZ
ASTMHTFL-27.000MHZ-XJ-E MEMS OSC XO 27.0000MHZ LVCMOS Abracon Corporation CMC502XXAU5E-27.000MHZ vs ASTMHTFL-27.000MHZ-XJ-E
Part Number Description Manufacturer Compare
ASTMLPFL-27.000MHZ-LJ-E-T3 MEMS OSC XO 27.0000MHZ LVCMOS Abracon Corporation CMC502XXAU5E-27.000MHZ vs ASTMLPFL-27.000MHZ-LJ-E-T3
SIT8008BC-11-XXE-27.000000 LVCMOS Output Clock Oscillator, 27MHz Nom, SiTime Corporation CMC502XXAU5E-27.000MHZ vs SIT8008BC-11-XXE-27.000000
ASTMLPFL-27.000MHZ-EJ-E-T MEMS OSC XO 27.0000MHZ LVCMOS Abracon Corporation CMC502XXAU5E-27.000MHZ vs ASTMLPFL-27.000MHZ-EJ-E-T
ASTMHTE-27.000MHZ-AJ-E-T3 MEMS OSC XO 27.0000MHZ LVCMOS Abracon Corporation CMC502XXAU5E-27.000MHZ vs ASTMHTE-27.000MHZ-AJ-E-T3
ASTMHTA-27.000MHZ-ZJ-E MEMS OSC XO 27.0000MHZ LVCMOS Abracon Corporation CMC502XXAU5E-27.000MHZ vs ASTMHTA-27.000MHZ-ZJ-E
ASTMHTFL-27.000MHZ-ZJ-E MEMS OSC XO 27.0000MHZ LVCMOS Abracon Corporation CMC502XXAU5E-27.000MHZ vs ASTMHTFL-27.000MHZ-ZJ-E
ASTMHTD-27.000MHZ-ZJ-E-T MEMS OSC XO 27.0000MHZ LVCMOS Abracon Corporation CMC502XXAU5E-27.000MHZ vs ASTMHTD-27.000MHZ-ZJ-E-T
ASTMHTA-27.000MHZ-XJ-E-T MEMS OSC XO 27.0000MHZ LVCMOS Abracon Corporation CMC502XXAU5E-27.000MHZ vs ASTMHTA-27.000MHZ-XJ-E-T
ASTMHTFL-27.000MHZ-AJ-E-T3 MEMS OSC XO 27.0000MHZ LVCMOS Abracon Corporation CMC502XXAU5E-27.000MHZ vs ASTMHTFL-27.000MHZ-AJ-E-T3
ASTMLPA-27.000MHZ-EJ-E-T MEMS OSC XO 27.0000MHZ LVCMOS Abracon Corporation CMC502XXAU5E-27.000MHZ vs ASTMLPA-27.000MHZ-EJ-E-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMC502XXAU5E-27.000MHZ by Raltron Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMC502XXAU5E-27.000MHZ by Raltron Electronics Corporation

Select Manufacturer
Which Manufacturer of CMC502XXAU5E-27.000MHZ would you like to use for your alert(s)?
  • Please alert me when CMC502XXAU5E-27.000MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMC502XXAU5E-27.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMC502XXAU5E-27.000MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMC502XXAU5E-27.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMC502XXAU5E-27.000MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMC502XXAU5E-27.000MHZ by Raltron Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: