Datasheets
CMC50228AU3N-60.000MHZ by: Raltron Electronics Corporation

HCMOS Output Clock Oscillator

Part Details for CMC50228AU3N-60.000MHZ by Raltron Electronics Corporation

Overview of CMC50228AU3N-60.000MHZ by Raltron Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CMC50228AU3N-60.000MHZ

CMC50228AU3N-60.000MHZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CMC50228AU3N-60.000MHZ Part Data Attributes

CMC50228AU3N-60.000MHZ Raltron Electronics Corporation
Buy Now Datasheet
Compare Parts:
CMC50228AU3N-60.000MHZ Raltron Electronics Corporation HCMOS Output Clock Oscillator
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RALTRON ELECTRONICS CORP
Reach Compliance Code compliant
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 60 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm
Supply Voltage-Max 2.94 V
Supply Voltage-Min 2.66 V
Supply Voltage-Nom 2.8 V
Surface Mount YES
Symmetry-Max 55/45 %

Alternate Parts for CMC50228AU3N-60.000MHZ

This table gives cross-reference parts and alternative options found for CMC50228AU3N-60.000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC50228AU3N-60.000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ASTMLPFL-28-60.000MHZ-EJ-NA-T LVCMOS Output Clock Oscillator, 60MHz Nom, SMD, 4 PIN Abracon Corporation CMC50228AU3N-60.000MHZ vs ASTMLPFL-28-60.000MHZ-EJ-NA-T
ASTMLPFL-28-60.000MHZ-LJ-NR-T LVCMOS Output Clock Oscillator, 60MHz Nom, SMD, 4 PIN Abracon Corporation CMC50228AU3N-60.000MHZ vs ASTMLPFL-28-60.000MHZ-LJ-NR-T
CMC50228AU1N-60.000MHZ HCMOS Output Clock Oscillator Raltron Electronics Corporation CMC50228AU3N-60.000MHZ vs CMC50228AU1N-60.000MHZ
SIT1602BC-31-28N-60.000000X LVCMOS Output Clock Oscillator, SiTime Corporation CMC50228AU3N-60.000MHZ vs SIT1602BC-31-28N-60.000000X
SIT1602BI-31-28N-60.000000 LVCMOS Output Clock Oscillator, 60MHz Nom, SiTime Corporation CMC50228AU3N-60.000MHZ vs SIT1602BI-31-28N-60.000000
ASTMLPFL-28-60.000MHZ-LJ-N-T3 LVCMOS Output Clock Oscillator, 60MHz Nom, SMD, 4 PIN Abracon Corporation CMC50228AU3N-60.000MHZ vs ASTMLPFL-28-60.000MHZ-LJ-N-T3
ASTMLPFL-28-60.000MHZ-EJ-NL-T LVCMOS Output Clock Oscillator, 60MHz Nom, SMD, 4 PIN Abracon Corporation CMC50228AU3N-60.000MHZ vs ASTMLPFL-28-60.000MHZ-EJ-NL-T
ASTMLPFL-28-60.000MHZ-LJ-NA LVCMOS Output Clock Oscillator, 60MHz Nom, SMD, 4 PIN Abracon Corporation CMC50228AU3N-60.000MHZ vs ASTMLPFL-28-60.000MHZ-LJ-NA
ASTMLPFL-28-60.000MHZ-EJ-N-T LVCMOS Output Clock Oscillator Abracon Corporation CMC50228AU3N-60.000MHZ vs ASTMLPFL-28-60.000MHZ-EJ-N-T
ASTMLPFL-28-60.000MHZ-EJ-NB-T3 LVCMOS Output Clock Oscillator, 60MHz Nom, SMD, 4 PIN Abracon Corporation CMC50228AU3N-60.000MHZ vs ASTMLPFL-28-60.000MHZ-EJ-NB-T3
Part Number Description Manufacturer Compare
SIT8208AI-31-28S-60.000000 LVCMOS Output Clock Oscillator, 60MHz Nom, SiTime Corporation CMC50228AU3N-60.000MHZ vs SIT8208AI-31-28S-60.000000
SIT8208AI-81-28E-60.000000 LVCMOS Output Clock Oscillator, 60MHz Nom, SiTime Corporation CMC50228AU3N-60.000MHZ vs SIT8208AI-81-28E-60.000000
SIT8208AC-31-28S-60.000000 LVCMOS Output Clock Oscillator, 60MHz Nom, SiTime Corporation CMC50228AU3N-60.000MHZ vs SIT8208AC-31-28S-60.000000
SIT8208AI-21-28E-60.000000 LVCMOS Output Clock Oscillator, 60MHz Nom, SiTime Corporation CMC50228AU3N-60.000MHZ vs SIT8208AI-21-28E-60.000000
SIT8208AC-21-28E-60.000000 LVCMOS Output Clock Oscillator, 60MHz Nom, SiTime Corporation CMC50228AU3N-60.000MHZ vs SIT8208AC-21-28E-60.000000
SIT8208AC-31-28E-60.000000 LVCMOS Output Clock Oscillator, 60MHz Nom, SiTime Corporation CMC50228AU3N-60.000MHZ vs SIT8208AC-31-28E-60.000000
SIT8208AI-81-28S-60.000000 LVCMOS Output Clock Oscillator, 60MHz Nom, SiTime Corporation CMC50228AU3N-60.000MHZ vs SIT8208AI-81-28S-60.000000
SIT8208AC-81-28S-60.000000 LVCMOS Output Clock Oscillator, 60MHz Nom, SiTime Corporation CMC50228AU3N-60.000MHZ vs SIT8208AC-81-28S-60.000000
SIT8208AC-21-28S-60.000000 LVCMOS Output Clock Oscillator, 60MHz Nom, SiTime Corporation CMC50228AU3N-60.000MHZ vs SIT8208AC-21-28S-60.000000

CMC50228AU3N-60.000MHZ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMC50228AU3N-60.000MHZ by Raltron Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMC50228AU3N-60.000MHZ by Raltron Electronics Corporation

Select Manufacturer
Which Manufacturer of CMC50228AU3N-60.000MHZ would you like to use for your alert(s)?
  • Please alert me when CMC50228AU3N-60.000MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMC50228AU3N-60.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMC50228AU3N-60.000MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMC50228AU3N-60.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMC50228AU3N-60.000MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMC50228AU3N-60.000MHZ by Raltron Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: