Datasheets
CMC50225CV3E-75.000MHZ by: Raltron Electronics Corporation

HCMOS Output Clock Oscillator

Part Details for CMC50225CV3E-75.000MHZ by Raltron Electronics Corporation

Overview of CMC50225CV3E-75.000MHZ by Raltron Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CMC50225CV3E-75.000MHZ

CMC50225CV3E-75.000MHZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CMC50225CV3E-75.000MHZ Part Data Attributes

CMC50225CV3E-75.000MHZ Raltron Electronics Corporation
Buy Now Datasheet
Compare Parts:
CMC50225CV3E-75.000MHZ Raltron Electronics Corporation HCMOS Output Clock Oscillator
Select a part to compare:
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RALTRON ELECTRONICS CORP
Reach Compliance Code compliant
Additional Feature ENABLE/DISABLE FUNCTION
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 75 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm
Supply Voltage-Max 2.625 V
Supply Voltage-Min 2.375 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %

Alternate Parts for CMC50225CV3E-75.000MHZ

This table gives cross-reference parts and alternative options found for CMC50225CV3E-75.000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC50225CV3E-75.000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
ASTMLPFL-25-75.000MHZ-LC-ET-T Abracon Corporation Check for Price LVCMOS Output Clock Oscillator, 75MHz Nom, SMD, 4 PIN CMC50225CV3E-75.000MHZ vs ASTMLPFL-25-75.000MHZ-LC-ET-T
ASTMLPFL-25-75.000MHZ-LC-EA Abracon Corporation Check for Price LVCMOS Output Clock Oscillator, 75MHz Nom, SMD, 4 PIN CMC50225CV3E-75.000MHZ vs ASTMLPFL-25-75.000MHZ-LC-EA
ASTMLPFL-25-75.000MHZ-EC-EU Abracon Corporation Check for Price LVCMOS Output Clock Oscillator, 75MHz Nom, SMD, 4 PIN CMC50225CV3E-75.000MHZ vs ASTMLPFL-25-75.000MHZ-EC-EU
MO1602DB4-C0K-25E0-0075000000Y KDS Daishinku Corp Check for Price LVCMOS Output Clock Oscillator, 75MHz Nom, CMC50225CV3E-75.000MHZ vs MO1602DB4-C0K-25E0-0075000000Y
ASTMLPFL-25-75.000MHZ-LC-EF-T Abracon Corporation Check for Price LVCMOS Output Clock Oscillator, 75MHz Nom, SMD, 4 PIN CMC50225CV3E-75.000MHZ vs ASTMLPFL-25-75.000MHZ-LC-EF-T
SIT1602BI-33-25E-75.000000 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 75MHz Nom, CMC50225CV3E-75.000MHZ vs SIT1602BI-33-25E-75.000000
SIT1602BC-33-25E-75.000000T SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 75MHz Nom, CMC50225CV3E-75.000MHZ vs SIT1602BC-33-25E-75.000000T
SIT8208AC-33-25E-75.000000X SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 75MHz Nom, CMC50225CV3E-75.000MHZ vs SIT8208AC-33-25E-75.000000X
ASTMLPFL-25-75.000MHZ-EC-ET-T3 Abracon Corporation Check for Price LVCMOS Output Clock Oscillator, 75MHz Nom, SMD, 4 PIN CMC50225CV3E-75.000MHZ vs ASTMLPFL-25-75.000MHZ-EC-ET-T3
SIT8208AI-33-25E-75.000000Y SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 75MHz Nom, CMC50225CV3E-75.000MHZ vs SIT8208AI-33-25E-75.000000Y
Part Number Manufacturer Composite Price Description Compare
SIT8208AC-33-25E-75.000000 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 75MHz Nom, CMC50225CV3E-75.000MHZ vs SIT8208AC-33-25E-75.000000
SIT8208AC-33-25S-75.000000 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 75MHz Nom, CMC50225CV3E-75.000MHZ vs SIT8208AC-33-25S-75.000000
SIT8208AC-83-25E-75.000000 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 75MHz Nom, CMC50225CV3E-75.000MHZ vs SIT8208AC-83-25E-75.000000
SIT8008BC-23-25E-75.000000 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 75MHz Nom, CMC50225CV3E-75.000MHZ vs SIT8008BC-23-25E-75.000000
SIT8208AC-23-25E-75.000000 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 75MHz Nom, CMC50225CV3E-75.000MHZ vs SIT8208AC-23-25E-75.000000
SIT8208AI-33-25E-75.000000 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 75MHz Nom, CMC50225CV3E-75.000MHZ vs SIT8208AI-33-25E-75.000000
SIT8208AI-23-25E-75.000000 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 75MHz Nom, CMC50225CV3E-75.000MHZ vs SIT8208AI-23-25E-75.000000
SIT8208AI-33-25S-75.000000 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 75MHz Nom, CMC50225CV3E-75.000MHZ vs SIT8208AI-33-25S-75.000000

CMC50225CV3E-75.000MHZ Related Parts