CMC50225CU2S-18.432MHZ
Raltron Electronics Corporation
Description: HCMOS Output Clock Oscillator

Overview of CMC50225CU2S-18.432MHZ by Raltron Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CMC50225CU2S-18.432MHZ by Raltron Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMC50225CU2S-18.432MHZ by Raltron Electronics Corporation

CMC50225CU2S-18.432MHZ
Raltron Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RALTRON ELECTRONICS CORP
Reach Compliance Code
compliant
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
18.432 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Physical Dimension
7.0mm x 5.0mm x 0.9mm
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. CMC50225CU2S-18.432MHZ
    Raltron Electronics Corporation
    HCMOS Output Clock Oscillator
    VS

Alternate Parts for CMC50225CU2S-18.432MHZ

This table gives cross-reference parts and alternative options found for CMC50225CU2S-18.432MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC50225CU2S-18.432MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIT1602BC-33-25S-18.432000 LVCMOS Output Clock Oscillator, 18.432MHz Nom, SiTime Corporation CMC50225CU2S-18.432MHZ vs SIT1602BC-33-25S-18.432000
MO1602DB4-C0K-25S0-0018432000T LVCMOS Output Clock Oscillator, 18.432MHz Nom, KDS Daishinku Corp CMC50225CU2S-18.432MHZ vs MO1602DB4-C0K-25S0-0018432000T
ASTMLPFL-25-18.432MHZ-LC-SR-T3 LVCMOS Output Clock Oscillator, 18.432MHz Nom, SMD, 4 PIN Abracon Corporation CMC50225CU2S-18.432MHZ vs ASTMLPFL-25-18.432MHZ-LC-SR-T3
SIT1602BC-33-25S-18.432000X LVCMOS Output Clock Oscillator, 18.432MHz Nom, SiTime Corporation CMC50225CU2S-18.432MHZ vs SIT1602BC-33-25S-18.432000X
ASTMLPFL-25-18.432MHZ-LC-SA-T LVCMOS Output Clock Oscillator, 18.432MHz Nom, SMD, 4 PIN Abracon Corporation CMC50225CU2S-18.432MHZ vs ASTMLPFL-25-18.432MHZ-LC-SA-T
SIT1602BI-33-25S-18.432000Y LVCMOS Output Clock Oscillator, 18.432MHz Nom, SiTime Corporation CMC50225CU2S-18.432MHZ vs SIT1602BI-33-25S-18.432000Y
ASTMLPFL-25-18.432MHZ-EC-SF LVCMOS Output Clock Oscillator, 18.432MHz Nom, SMD, 4 PIN Abracon Corporation CMC50225CU2S-18.432MHZ vs ASTMLPFL-25-18.432MHZ-EC-SF
SIT8208AC-33-25S-18.432000 LVCMOS Output Clock Oscillator, 18.432MHz Nom, SiTime Corporation CMC50225CU2S-18.432MHZ vs SIT8208AC-33-25S-18.432000
ASTMLPFL-25-18.432MHZ-LC-SL-T3 LVCMOS Output Clock Oscillator, 18.432MHz Nom, SMD, 4 PIN Abracon Corporation CMC50225CU2S-18.432MHZ vs ASTMLPFL-25-18.432MHZ-LC-SL-T3
ASTMLPFL-25-18.432MHZ-LC-SU-T LVCMOS Output Clock Oscillator, 18.432MHz Nom, SMD, 4 PIN Abracon Corporation CMC50225CU2S-18.432MHZ vs ASTMLPFL-25-18.432MHZ-LC-SU-T
Part Number Description Manufacturer Compare
SIT8208AI-23-25E-18.432000 LVCMOS Output Clock Oscillator, 18.432MHz Nom, SiTime Corporation CMC50225CU2S-18.432MHZ vs SIT8208AI-23-25E-18.432000
SIT8208AI-33-25E-18.432000 LVCMOS Output Clock Oscillator, 18.432MHz Nom, SiTime Corporation CMC50225CU2S-18.432MHZ vs SIT8208AI-33-25E-18.432000
SIT8208AC-23-25S-18.432000 LVCMOS Output Clock Oscillator, 18.432MHz Nom, SiTime Corporation CMC50225CU2S-18.432MHZ vs SIT8208AC-23-25S-18.432000
SIT8208AC-83-25E-18.432000 LVCMOS Output Clock Oscillator, 18.432MHz Nom, SiTime Corporation CMC50225CU2S-18.432MHZ vs SIT8208AC-83-25E-18.432000
SIT8208AI-23-25S-18.432000 LVCMOS Output Clock Oscillator, 18.432MHz Nom, SiTime Corporation CMC50225CU2S-18.432MHZ vs SIT8208AI-23-25S-18.432000
SIT8208AC-23-25E-18.432000 LVCMOS Output Clock Oscillator, 18.432MHz Nom, SiTime Corporation CMC50225CU2S-18.432MHZ vs SIT8208AC-23-25E-18.432000
SIT8208AI-83-25E-18.432000 LVCMOS Output Clock Oscillator, 18.432MHz Nom, SiTime Corporation CMC50225CU2S-18.432MHZ vs SIT8208AI-83-25E-18.432000
SIT8208AC-33-25S-18.432000 LVCMOS Output Clock Oscillator, 18.432MHz Nom, SiTime Corporation CMC50225CU2S-18.432MHZ vs SIT8208AC-33-25S-18.432000
SIT8208AC-33-25E-18.432000 LVCMOS Output Clock Oscillator, 18.432MHz Nom, SiTime Corporation CMC50225CU2S-18.432MHZ vs SIT8208AC-33-25E-18.432000
SIT8208AC-83-25S-18.432000 LVCMOS Output Clock Oscillator, 18.432MHz Nom, SiTime Corporation CMC50225CU2S-18.432MHZ vs SIT8208AC-83-25S-18.432000

Related Parts for CMC50225CU2S-18.432MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMC50225CU2S-18.432MHZ by Raltron Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMC50225CU2S-18.432MHZ by Raltron Electronics Corporation

  • Please alert me when CMC50225CU2S-18.432MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMC50225CU2S-18.432MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMC50225CU2S-18.432MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMC50225CU2S-18.432MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMC50225CU2S-18.432MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMC50225CU2S-18.432MHZ by Raltron Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: