Datasheets
CMC30233BV8E-31.250MHZ by: Raltron Electronics Corporation

LVCMOS Output Clock Oscillator

Part Details for CMC30233BV8E-31.250MHZ by Raltron Electronics Corporation

Overview of CMC30233BV8E-31.250MHZ by Raltron Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
TTWB2010-1SD Coilcraft Inc RF Transformer, 0.03MHz Min, 250MHz Max
PWB1010-1LC Coilcraft Inc RF Transformer, 0.03MHz Min, 250MHz Max, ROHS COMPLIANT
PWB3010-1LC Coilcraft Inc RF Transformer, 0.03MHz Min, 250MHz Max, ROHS COMPLIANT

Part Details for CMC30233BV8E-31.250MHZ

CMC30233BV8E-31.250MHZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CMC30233BV8E-31.250MHZ Part Data Attributes

CMC30233BV8E-31.250MHZ Raltron Electronics Corporation
Buy Now Datasheet
Compare Parts:
CMC30233BV8E-31.250MHZ Raltron Electronics Corporation LVCMOS Output Clock Oscillator
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RALTRON ELECTRONICS CORP
Reach Compliance Code unknown
Additional Feature ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 31.25 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 3.2mm x 2.5mm x 0.75mm
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %

Alternate Parts for CMC30233BV8E-31.250MHZ

This table gives cross-reference parts and alternative options found for CMC30233BV8E-31.250MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC30233BV8E-31.250MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ASTMLPE-33-31.250MHZ-ER-EB LVCMOS Output Clock Oscillator, 31.25MHz Nom, SMD, 4 PIN Abracon Corporation CMC30233BV8E-31.250MHZ vs ASTMLPE-33-31.250MHZ-ER-EB
MO1602ID4-C0H-33E0-0031250000E LVCMOS Output Clock Oscillator, 31.25MHz Nom, KDS Daishinku Corp CMC30233BV8E-31.250MHZ vs MO1602ID4-C0H-33E0-0031250000E
SIT1602BI-22-33E-31.250000G -40 TO 85C, 3225, 25PPM, 3.3V, 3 SiTime Corporation CMC30233BV8E-31.250MHZ vs SIT1602BI-22-33E-31.250000G
CMC30233BU8E-31.250MHZ LVCMOS Output Clock Oscillator Raltron Electronics Corporation CMC30233BV8E-31.250MHZ vs CMC30233BU8E-31.250MHZ
SIT8208AC-22-33E-31.250000Y LVCMOS Output Clock Oscillator, 31.25MHz Nom, SiTime Corporation CMC30233BV8E-31.250MHZ vs SIT8208AC-22-33E-31.250000Y
CMC30233BU3E-31.250MHZ LVCMOS Output Clock Oscillator Raltron Electronics Corporation CMC30233BV8E-31.250MHZ vs CMC30233BU3E-31.250MHZ
SIT1602AI-22-33E-31.250000D LVCMOS Output Clock Oscillator, 31.25MHz Nom, SiTime Corporation CMC30233BV8E-31.250MHZ vs SIT1602AI-22-33E-31.250000D
ASTMLPE-33-31.250MHZ-LR-EU-T LVCMOS Output Clock Oscillator, 31.25MHz Nom, SMD, 4 PIN Abracon Corporation CMC30233BV8E-31.250MHZ vs ASTMLPE-33-31.250MHZ-LR-EU-T
ASTMLPE-33-31.250MHZ-ER-EU LVCMOS Output Clock Oscillator, 31.25MHz Nom, SMD, 4 PIN Abracon Corporation CMC30233BV8E-31.250MHZ vs ASTMLPE-33-31.250MHZ-ER-EU
SIT1602AI-22-33E-31.250000E LVCMOS Output Clock Oscillator, 31.25MHz Nom, SiTime Corporation CMC30233BV8E-31.250MHZ vs SIT1602AI-22-33E-31.250000E
Part Number Description Manufacturer Compare
SIT8208AI-32-33S-31.250000 LVCMOS Output Clock Oscillator, 31.25MHz Nom, SiTime Corporation CMC30233BV8E-31.250MHZ vs SIT8208AI-32-33S-31.250000
SIT8208AC-22-33S-31.250000 LVCMOS Output Clock Oscillator, 31.25MHz Nom, SiTime Corporation CMC30233BV8E-31.250MHZ vs SIT8208AC-22-33S-31.250000
SIT8208AI-82-33S-31.250000 LVCMOS Output Clock Oscillator, 31.25MHz Nom, SiTime Corporation CMC30233BV8E-31.250MHZ vs SIT8208AI-82-33S-31.250000
SIT8208AI-82-33E-31.250000 LVCMOS Output Clock Oscillator, 31.25MHz Nom, SiTime Corporation CMC30233BV8E-31.250MHZ vs SIT8208AI-82-33E-31.250000
SIT8208AC-82-33E-31.250000 LVCMOS Output Clock Oscillator, 31.25MHz Nom, SiTime Corporation CMC30233BV8E-31.250MHZ vs SIT8208AC-82-33E-31.250000
SIT8208AC-22-33E-31.250000 LVCMOS Output Clock Oscillator, 31.25MHz Nom, SiTime Corporation CMC30233BV8E-31.250MHZ vs SIT8208AC-22-33E-31.250000
SIT8208AC-32-33E-31.250000 LVCMOS Output Clock Oscillator, 31.25MHz Nom, SiTime Corporation CMC30233BV8E-31.250MHZ vs SIT8208AC-32-33E-31.250000
SIT8208AC-32-33S-31.250000 LVCMOS Output Clock Oscillator, 31.25MHz Nom, SiTime Corporation CMC30233BV8E-31.250MHZ vs SIT8208AC-32-33S-31.250000

CMC30233BV8E-31.250MHZ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMC30233BV8E-31.250MHZ by Raltron Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMC30233BV8E-31.250MHZ by Raltron Electronics Corporation

Select Manufacturer
Which Manufacturer of CMC30233BV8E-31.250MHZ would you like to use for your alert(s)?
  • Please alert me when CMC30233BV8E-31.250MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMC30233BV8E-31.250MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMC30233BV8E-31.250MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMC30233BV8E-31.250MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMC30233BV8E-31.250MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMC30233BV8E-31.250MHZ by Raltron Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: