CMC30225CV4S-31.250MHZ
Raltron Electronics Corporation
Description: LVCMOS Output Clock Oscillator

Overview of CMC30225CV4S-31.250MHZ by Raltron Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
TTWB2010-1SD Coilcraft Inc RF Transformer, 0.03MHz Min, 250MHz Max
PWB1010-1LC Coilcraft Inc RF Transformer, 0.03MHz Min, 250MHz Max, ROHS COMPLIANT

CAD Models for CMC30225CV4S-31.250MHZ by Raltron Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMC30225CV4S-31.250MHZ by Raltron Electronics Corporation

CMC30225CV4S-31.250MHZ
Raltron Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RALTRON ELECTRONICS CORP
Package Description
SMD, 4 PIN
Reach Compliance Code
unknown
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
31.25 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Physical Dimension
3.2mm x 2.5mm x 0.75mm
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. CMC30225CV4S-31.250MHZ
    Raltron Electronics Corporation
    LVCMOS Output Clock Oscillator
    VS

Alternate Parts for CMC30225CV4S-31.250MHZ

This table gives cross-reference parts and alternative options found for CMC30225CV4S-31.250MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC30225CV4S-31.250MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ASTMLPE-25-31.250MHZ-LC-ST-T3 LVCMOS Output Clock Oscillator, 31.25MHz Nom, SMD, 4 PIN Abracon Corporation CMC30225CV4S-31.250MHZ vs ASTMLPE-25-31.250MHZ-LC-ST-T3
CMC30225CV1S-31.250MHZ LVCMOS Output Clock Oscillator Raltron Electronics Corporation CMC30225CV4S-31.250MHZ vs CMC30225CV1S-31.250MHZ
ASTMLPE-25-31.250MHZ-LC-SU-T3 LVCMOS Output Clock Oscillator, 31.25MHz Nom, SMD, 4 PIN Abracon Corporation CMC30225CV4S-31.250MHZ vs ASTMLPE-25-31.250MHZ-LC-SU-T3
ASTMLPE-25-31.250MHZ-LC-SF-T LVCMOS Output Clock Oscillator, 31.25MHz Nom, SMD, 4 PIN Abracon Corporation CMC30225CV4S-31.250MHZ vs ASTMLPE-25-31.250MHZ-LC-SF-T
SIT1602BI-23-25S-31.250000G LVCMOS Output Clock Oscillator, 31.25MHz Nom, SiTime Corporation CMC30225CV4S-31.250MHZ vs SIT1602BI-23-25S-31.250000G
ASTMLPE-25-31.250MHZ-EC-SB LVCMOS Output Clock Oscillator, 31.25MHz Nom, SMD, 4 PIN Abracon Corporation CMC30225CV4S-31.250MHZ vs ASTMLPE-25-31.250MHZ-EC-SB
ASTMLPE-25-31.250MHZ-LC-SF-T3 LVCMOS Output Clock Oscillator, 31.25MHz Nom, SMD, 4 PIN Abracon Corporation CMC30225CV4S-31.250MHZ vs ASTMLPE-25-31.250MHZ-LC-SF-T3
ASTMLPE-25-31.250MHZ-EC-SA-T LVCMOS Output Clock Oscillator, 31.25MHz Nom, SMD, 4 PIN Abracon Corporation CMC30225CV4S-31.250MHZ vs ASTMLPE-25-31.250MHZ-EC-SA-T
SIT8208AI-23-25S-31.250000T -40 TO 85C, 3225, 50PPM, 2.5V, 3 SiTime Corporation CMC30225CV4S-31.250MHZ vs SIT8208AI-23-25S-31.250000T
ASTMLPE-25-31.250MHZ-EC-SA-T3 LVCMOS Output Clock Oscillator, 31.25MHz Nom, SMD, 4 PIN Abracon Corporation CMC30225CV4S-31.250MHZ vs ASTMLPE-25-31.250MHZ-EC-SA-T3
Part Number Description Manufacturer Compare
SIT8208AI-83-25S-31.250000 LVCMOS Output Clock Oscillator, 31.25MHz Nom, SiTime Corporation CMC30225CV4S-31.250MHZ vs SIT8208AI-83-25S-31.250000
SIT8208AI-23-25S-31.250000 LVCMOS Output Clock Oscillator, 31.25MHz Nom, SiTime Corporation CMC30225CV4S-31.250MHZ vs SIT8208AI-23-25S-31.250000
SIT8208AI-33-25S-31.250000 LVCMOS Output Clock Oscillator, 31.25MHz Nom, SiTime Corporation CMC30225CV4S-31.250MHZ vs SIT8208AI-33-25S-31.250000
SIT8208AC-33-25S-31.250000 LVCMOS Output Clock Oscillator, 31.25MHz Nom, SiTime Corporation CMC30225CV4S-31.250MHZ vs SIT8208AC-33-25S-31.250000
SIT8208AC-83-25E-31.250000 LVCMOS Output Clock Oscillator, 31.25MHz Nom, SiTime Corporation CMC30225CV4S-31.250MHZ vs SIT8208AC-83-25E-31.250000
SIT8208AC-23-25S-31.250000 LVCMOS Output Clock Oscillator, 31.25MHz Nom, SiTime Corporation CMC30225CV4S-31.250MHZ vs SIT8208AC-23-25S-31.250000
SIT8208AC-83-25S-31.250000 LVCMOS Output Clock Oscillator, 31.25MHz Nom, SiTime Corporation CMC30225CV4S-31.250MHZ vs SIT8208AC-83-25S-31.250000
SIT8208AC-33-25E-31.250000 LVCMOS Output Clock Oscillator, 31.25MHz Nom, SiTime Corporation CMC30225CV4S-31.250MHZ vs SIT8208AC-33-25E-31.250000

Related Parts for CMC30225CV4S-31.250MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMC30225CV4S-31.250MHZ by Raltron Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMC30225CV4S-31.250MHZ by Raltron Electronics Corporation

Select Manufacturer
Which Manufacturer of CMC30225CV4S-31.250MHZ would you like to use for your alert(s)?
  • Please alert me when CMC30225CV4S-31.250MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMC30225CV4S-31.250MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMC30225CV4S-31.250MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMC30225CV4S-31.250MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMC30225CV4S-31.250MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMC30225CV4S-31.250MHZ by Raltron Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: