Datasheets
CMC30225AU6N-33.33333MHZ by: Raltron Electronics Corporation

LVCMOS Output Clock Oscillator

Part Details for CMC30225AU6N-33.33333MHZ by Raltron Electronics Corporation

Overview of CMC30225AU6N-33.33333MHZ by Raltron Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CMC30225AU6N-33.33333MHZ

CMC30225AU6N-33.33333MHZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CMC30225AU6N-33.33333MHZ Part Data Attributes

CMC30225AU6N-33.33333MHZ Raltron Electronics Corporation
Buy Now Datasheet
Compare Parts:
CMC30225AU6N-33.33333MHZ Raltron Electronics Corporation LVCMOS Output Clock Oscillator
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RALTRON ELECTRONICS CORP
Package Description SMD, 4 PIN
Reach Compliance Code unknown
Additional Feature ALSO COMPATIBLE WITH HCMOS O/P
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 33.33333 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 3.2mm x 2.5mm x 0.75mm
Supply Voltage-Max 2.625 V
Supply Voltage-Min 2.375 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %

Alternate Parts for CMC30225AU6N-33.33333MHZ

This table gives cross-reference parts and alternative options found for CMC30225AU6N-33.33333MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC30225AU6N-33.33333MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CMC30225AV8N-33.33333MHZ LVCMOS Output Clock Oscillator Raltron Electronics Corporation CMC30225AU6N-33.33333MHZ vs CMC30225AV8N-33.33333MHZ
CMC30225AU2N-33.33333MHZ LVCMOS Output Clock Oscillator Raltron Electronics Corporation CMC30225AU6N-33.33333MHZ vs CMC30225AU2N-33.33333MHZ
SIT1602BI-21-25N-33.333330E LVCMOS Output Clock Oscillator, 33.33333MHz Nom, SiTime Corporation CMC30225AU6N-33.33333MHZ vs SIT1602BI-21-25N-33.333330E
SIT1602BC-21-25N-33.333330E LVCMOS Output Clock Oscillator, 33.33333MHz Nom, SiTime Corporation CMC30225AU6N-33.33333MHZ vs SIT1602BC-21-25N-33.333330E
CMC30225AU7N-33.33333MHZ LVCMOS Output Clock Oscillator Raltron Electronics Corporation CMC30225AU6N-33.33333MHZ vs CMC30225AU7N-33.33333MHZ
SIT1602BC-21-25N-33.333330G LVCMOS Output Clock Oscillator, 33.33333MHz Nom, SiTime Corporation CMC30225AU6N-33.33333MHZ vs SIT1602BC-21-25N-33.333330G
MO1602DD4-C0G-25N0-0033333330E LVCMOS Output Clock Oscillator, 33.33333MHz Nom, KDS Daishinku Corp CMC30225AU6N-33.33333MHZ vs MO1602DD4-C0G-25N0-0033333330E
CMC30225AV7N-33.33333MHZ LVCMOS Output Clock Oscillator Raltron Electronics Corporation CMC30225AU6N-33.33333MHZ vs CMC30225AV7N-33.33333MHZ
CMC30225AU8N-33.33333MHZ LVCMOS Output Clock Oscillator Raltron Electronics Corporation CMC30225AU6N-33.33333MHZ vs CMC30225AU8N-33.33333MHZ
CMC30225AV4N-33.33333MHZ LVCMOS Output Clock Oscillator Raltron Electronics Corporation CMC30225AU6N-33.33333MHZ vs CMC30225AV4N-33.33333MHZ
Part Number Description Manufacturer Compare
SIT8208AC-31-25E-33.333330 LVCMOS Output Clock Oscillator, 33.33333MHz Nom, SiTime Corporation CMC30225AU6N-33.33333MHZ vs SIT8208AC-31-25E-33.333330
SIT8208AC-21-25S-33.333330 LVCMOS Output Clock Oscillator, 33.33333MHz Nom, SiTime Corporation CMC30225AU6N-33.33333MHZ vs SIT8208AC-21-25S-33.333330
SIT8208AI-31-25E-33.333330 LVCMOS Output Clock Oscillator, 33.33333MHz Nom, SiTime Corporation CMC30225AU6N-33.33333MHZ vs SIT8208AI-31-25E-33.333330
SIT8208AI-81-25S-33.333330 LVCMOS Output Clock Oscillator, 33.33333MHz Nom, SiTime Corporation CMC30225AU6N-33.33333MHZ vs SIT8208AI-81-25S-33.333330
SIT8208AI-21-25S-33.333330 LVCMOS Output Clock Oscillator, 33.33333MHz Nom, SiTime Corporation CMC30225AU6N-33.33333MHZ vs SIT8208AI-21-25S-33.333330
SIT8208AC-81-25S-33.333330 LVCMOS Output Clock Oscillator, 33.33333MHz Nom, SiTime Corporation CMC30225AU6N-33.33333MHZ vs SIT8208AC-81-25S-33.333330
SIT8208AC-81-25E-33.333330 LVCMOS Output Clock Oscillator, 33.33333MHz Nom, SiTime Corporation CMC30225AU6N-33.33333MHZ vs SIT8208AC-81-25E-33.333330
SIT8208AI-31-25S-33.333330 LVCMOS Output Clock Oscillator, 33.33333MHz Nom, SiTime Corporation CMC30225AU6N-33.33333MHZ vs SIT8208AI-31-25S-33.333330
SIT8208AC-31-25S-33.333330 LVCMOS Output Clock Oscillator, 33.33333MHz Nom, SiTime Corporation CMC30225AU6N-33.33333MHZ vs SIT8208AC-31-25S-33.333330
SIT8208AI-21-25E-33.333330 LVCMOS Output Clock Oscillator, 33.33333MHz Nom, SiTime Corporation CMC30225AU6N-33.33333MHZ vs SIT8208AI-21-25E-33.333330

CMC30225AU6N-33.33333MHZ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMC30225AU6N-33.33333MHZ by Raltron Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMC30225AU6N-33.33333MHZ by Raltron Electronics Corporation

Select Manufacturer
Which Manufacturer of CMC30225AU6N-33.33333MHZ would you like to use for your alert(s)?
  • Please alert me when CMC30225AU6N-33.33333MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMC30225AU6N-33.33333MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMC30225AU6N-33.33333MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMC30225AU6N-33.33333MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMC30225AU6N-33.33333MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMC30225AU6N-33.33333MHZ by Raltron Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: