Part Details for CMC30218BU1N-66.6666MHZ by Raltron Electronics Corporation
Overview of CMC30218BU1N-66.6666MHZ by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMC30218BU1N-66.6666MHZ
CMC30218BU1N-66.6666MHZ CAD Models
CMC30218BU1N-66.6666MHZ Part Data Attributes
|
CMC30218BU1N-66.6666MHZ
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CMC30218BU1N-66.6666MHZ
Raltron Electronics Corporation
LVCMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO COMPATIBLE WITH HCMOS O/P | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 66.6666 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for CMC30218BU1N-66.6666MHZ
This table gives cross-reference parts and alternative options found for CMC30218BU1N-66.6666MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC30218BU1N-66.6666MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASTMLPE-18-66.6666MHZ-ER-NB | LVCMOS Output Clock Oscillator, 66.6666MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC30218BU1N-66.6666MHZ vs ASTMLPE-18-66.6666MHZ-ER-NB |
ASTMLPE-18-66.6666MHZ-ER-NT-T | LVCMOS Output Clock Oscillator, 66.6666MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC30218BU1N-66.6666MHZ vs ASTMLPE-18-66.6666MHZ-ER-NT-T |
ASTMLPE-18-66.6666MHZ-LR-NL | LVCMOS Output Clock Oscillator, 66.6666MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC30218BU1N-66.6666MHZ vs ASTMLPE-18-66.6666MHZ-LR-NL |
ASTMLPE-18-66.6666MHZ-ER-NL | LVCMOS Output Clock Oscillator, 66.6666MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC30218BU1N-66.6666MHZ vs ASTMLPE-18-66.6666MHZ-ER-NL |
ASTMLPE-18-66.6666MHZ-LR-NL-T3 | LVCMOS Output Clock Oscillator, 66.6666MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC30218BU1N-66.6666MHZ vs ASTMLPE-18-66.6666MHZ-LR-NL-T3 |
ASTMLPE-18-66.6666MHZ-ER-NE | LVCMOS Output Clock Oscillator, 66.6666MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC30218BU1N-66.6666MHZ vs ASTMLPE-18-66.6666MHZ-ER-NE |
ASTMLPE-18-66.6666MHZ-ER-NT-T3 | LVCMOS Output Clock Oscillator, 66.6666MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC30218BU1N-66.6666MHZ vs ASTMLPE-18-66.6666MHZ-ER-NT-T3 |
CMC30218BU6N-66.6666MHZ | LVCMOS Output Clock Oscillator | Raltron Electronics Corporation | CMC30218BU1N-66.6666MHZ vs CMC30218BU6N-66.6666MHZ |
ASTMLPE-18-66.6666MHZ-LR-NB-T | LVCMOS Output Clock Oscillator, 66.6666MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC30218BU1N-66.6666MHZ vs ASTMLPE-18-66.6666MHZ-LR-NB-T |
CMC30218BU3N-66.6666MHZ | LVCMOS Output Clock Oscillator | Raltron Electronics Corporation | CMC30218BU1N-66.6666MHZ vs CMC30218BU3N-66.6666MHZ |