CMC25233BU8S-25.000MHZ
Raltron Electronics Corporation
Description: LVCMOS Output Clock Oscillator

Overview of CMC25233BU8S-25.000MHZ by Raltron Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CMC25233BU8S-25.000MHZ by Raltron Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMC25233BU8S-25.000MHZ by Raltron Electronics Corporation

CMC25233BU8S-25.000MHZ
Raltron Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RALTRON ELECTRONICS CORP
Reach Compliance Code
unknown
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS OUTPUT
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
25 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Physical Dimension
2.5mm x 2.0mm x 0.75mm
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. CMC25233BU8S-25.000MHZ
    Raltron Electronics Corporation
    LVCMOS Output Clock Oscillator
    VS

Alternate Parts for CMC25233BU8S-25.000MHZ

This table gives cross-reference parts and alternative options found for CMC25233BU8S-25.000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC25233BU8S-25.000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMC25233BV7S-25.000MHZ LVCMOS Output Clock Oscillator Raltron Electronics Corporation CMC25233BU8S-25.000MHZ vs CMC25233BV7S-25.000MHZ
ASTMLPD-33-25.000MHZ-ER-SF-T LVCMOS Output Clock Oscillator, 25MHz Nom, SMD, 4 PIN Abracon Corporation CMC25233BU8S-25.000MHZ vs ASTMLPD-33-25.000MHZ-ER-SF-T
ASTMLPD-33-25.000MHZ-LR-SL-T LVCMOS Output Clock Oscillator, 25MHz Nom, SMD, 4 PIN Abracon Corporation CMC25233BU8S-25.000MHZ vs ASTMLPD-33-25.000MHZ-LR-SL-T
ASTMLPD-33-25.000MHZ-ER-SE-T LVCMOS Output Clock Oscillator, 25MHz Nom, SMD, 4 PIN Abracon Corporation CMC25233BU8S-25.000MHZ vs ASTMLPD-33-25.000MHZ-ER-SE-T
ASTMLPD-33-25.000MHZ-ER-SR LVCMOS Output Clock Oscillator, 25MHz Nom, SMD, 4 PIN Abracon Corporation CMC25233BU8S-25.000MHZ vs ASTMLPD-33-25.000MHZ-ER-SR
SIT1618AA-12-33S-25.000000D OSC MEMS 25.0000MHZ LVCMOS LVTTL SiTime Corporation CMC25233BU8S-25.000MHZ vs SIT1618AA-12-33S-25.000000D
ASTMHTD-33-25.000MHZ-ZR-S-T LVCMOS Output Clock Oscillator, 25MHz Nom, SMD, 4 PIN Abracon Corporation CMC25233BU8S-25.000MHZ vs ASTMHTD-33-25.000MHZ-ZR-S-T
ASTMLPD-33-25.000MHZ-ER-SA-T3 LVCMOS Output Clock Oscillator, 25MHz Nom, SMD, 4 PIN Abracon Corporation CMC25233BU8S-25.000MHZ vs ASTMLPD-33-25.000MHZ-ER-SA-T3
ASTMLPD-33-25.000MHZ-LR-S-T3 LVCMOS Output Clock Oscillator, 25MHz Nom, SMD, 4 PIN Abracon Corporation CMC25233BU8S-25.000MHZ vs ASTMLPD-33-25.000MHZ-LR-S-T3
ASTMLPD-33-25.000MHZ-ER-SA LVCMOS Output Clock Oscillator, 25MHz Nom, SMD, 4 PIN Abracon Corporation CMC25233BU8S-25.000MHZ vs ASTMLPD-33-25.000MHZ-ER-SA

Related Parts for CMC25233BU8S-25.000MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMC25233BU8S-25.000MHZ by Raltron Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMC25233BU8S-25.000MHZ by Raltron Electronics Corporation

Select Manufacturer
Which Manufacturer of CMC25233BU8S-25.000MHZ would you like to use for your alert(s)?
  • Please alert me when CMC25233BU8S-25.000MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMC25233BU8S-25.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMC25233BU8S-25.000MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMC25233BU8S-25.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMC25233BU8S-25.000MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMC25233BU8S-25.000MHZ by Raltron Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: