There are no models available for this part yet.
Overview of CMC25233BU8E-8.192MHZ by Raltron Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CMC25233BU8E-8.192MHZ by Raltron Electronics Corporation
Part Data Attributes for CMC25233BU8E-8.192MHZ by Raltron Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RALTRON ELECTRONICS CORP
|
Package Description
|
SMD, 4 PIN
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS OUTPUT
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
25%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
8.192 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Oscillator Type
|
LVCMOS
|
Output Load
|
15 pF
|
Physical Dimension
|
2.5mm x 2.0mm x 0.75mm
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Alternate Parts for CMC25233BU8E-8.192MHZ
This table gives cross-reference parts and alternative options found for CMC25233BU8E-8.192MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC25233BU8E-8.192MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC25233BU7E-8.192MHZ | LVCMOS Output Clock Oscillator | Raltron Electronics Corporation | CMC25233BU8E-8.192MHZ vs CMC25233BU7E-8.192MHZ |
ASTMLPD-33-8.192MHZ-ER-EU | LVCMOS Output Clock Oscillator, 8.192MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC25233BU8E-8.192MHZ vs ASTMLPD-33-8.192MHZ-ER-EU |
ASTMLPD-33-8.192MHZ-LR-EL-T | LVCMOS Output Clock Oscillator, 8.192MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC25233BU8E-8.192MHZ vs ASTMLPD-33-8.192MHZ-LR-EL-T |
CMC25233BV4E-8.192MHZ | LVCMOS Output Clock Oscillator | Raltron Electronics Corporation | CMC25233BU8E-8.192MHZ vs CMC25233BV4E-8.192MHZ |
SIT1602BC-12-33E-8.192000E | LVCMOS Output Clock Oscillator, 8.192MHz Nom, | SiTime Corporation | CMC25233BU8E-8.192MHZ vs SIT1602BC-12-33E-8.192000E |
SIT1602AC-12-33E-8.192000E | LVCMOS Output Clock Oscillator, 8.192MHz Nom, | SiTime Corporation | CMC25233BU8E-8.192MHZ vs SIT1602AC-12-33E-8.192000E |
ASTMLPD-33-8.192MHZ-ER-EA | LVCMOS Output Clock Oscillator, 8.192MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC25233BU8E-8.192MHZ vs ASTMLPD-33-8.192MHZ-ER-EA |
MO1602DG4-C0H-33E0-0008192000D | LVCMOS Output Clock Oscillator, 8.192MHz Nom, | KDS Daishinku Corp | CMC25233BU8E-8.192MHZ vs MO1602DG4-C0H-33E0-0008192000D |
SIT8924BIL12-33E-8.192000E | LVCMOS Output Clock Oscillator, 8.192MHz Nom, PQFN, 4 PIN | SiTime Corporation | CMC25233BU8E-8.192MHZ vs SIT8924BIL12-33E-8.192000E |
ASTMHTD-33-8.192MHZ-AR-E | LVCMOS Output Clock Oscillator, 8.192MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC25233BU8E-8.192MHZ vs ASTMHTD-33-8.192MHZ-AR-E |
Related Parts for CMC25233BU8E-8.192MHZ
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors