CMC25225BU5E-40.500MHZ
Raltron Electronics Corporation
Description: LVCMOS Output Clock Oscillator

Overview of CMC25225BU5E-40.500MHZ by Raltron Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
P7LP-507 Coilcraft Inc Low Pass Filter, 500MHz, SIP-9
WB1-1SLB Coilcraft Inc RF Transformer, 0.15MHz Min, 500MHz Max, ROHS COMPLIANT
P3LP-507L Coilcraft Inc Low Pass Filter, 500MHz, ROHS COMPLIANT PACKAGE-3

CAD Models for CMC25225BU5E-40.500MHZ by Raltron Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMC25225BU5E-40.500MHZ by Raltron Electronics Corporation

CMC25225BU5E-40.500MHZ
Raltron Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RALTRON ELECTRONICS CORP
Reach Compliance Code
unknown
Additional Feature
ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS OUTPUT
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
40.5 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Physical Dimension
2.5mm x 2.0mm x 0.75mm
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. CMC25225BU5E-40.500MHZ
    Raltron Electronics Corporation
    LVCMOS Output Clock Oscillator
    VS

Alternate Parts for CMC25225BU5E-40.500MHZ

This table gives cross-reference parts and alternative options found for CMC25225BU5E-40.500MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC25225BU5E-40.500MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ASTMLPD-25-40.500MHZ-ER-EB LVCMOS Output Clock Oscillator, 40.5MHz Nom, SMD, 4 PIN Abracon Corporation CMC25225BU5E-40.500MHZ vs ASTMLPD-25-40.500MHZ-ER-EB
ASTMLPD-25-40.500MHZ-LR-EL-T3 LVCMOS Output Clock Oscillator, 40.5MHz Nom, SMD, 4 PIN Abracon Corporation CMC25225BU5E-40.500MHZ vs ASTMLPD-25-40.500MHZ-LR-EL-T3
ASTMLPD-25-40.500MHZ-LR-EU LVCMOS Output Clock Oscillator, 40.5MHz Nom, SMD, 4 PIN Abracon Corporation CMC25225BU5E-40.500MHZ vs ASTMLPD-25-40.500MHZ-LR-EU
ASTMLPD-25-40.500MHZ-ER-EA LVCMOS Output Clock Oscillator, 40.5MHz Nom, SMD, 4 PIN Abracon Corporation CMC25225BU5E-40.500MHZ vs ASTMLPD-25-40.500MHZ-ER-EA
MO1602IG4-C0H-25E0-0040500000E LVCMOS Output Clock Oscillator, 40.5MHz Nom, KDS Daishinku Corp CMC25225BU5E-40.500MHZ vs MO1602IG4-C0H-25E0-0040500000E
ASTMLPD-25-40.500MHZ-LR-EL-T LVCMOS Output Clock Oscillator, 40.5MHz Nom, SMD, 4 PIN Abracon Corporation CMC25225BU5E-40.500MHZ vs ASTMLPD-25-40.500MHZ-LR-EL-T
ASTMLPD-25-40.500MHZ-ER-EU-T3 LVCMOS Output Clock Oscillator, 40.5MHz Nom, SMD, 4 PIN Abracon Corporation CMC25225BU5E-40.500MHZ vs ASTMLPD-25-40.500MHZ-ER-EU-T3
SIT1602BC-12-25E-40.500000D LVCMOS Output Clock Oscillator, 40.5MHz Nom, SiTime Corporation CMC25225BU5E-40.500MHZ vs SIT1602BC-12-25E-40.500000D
ASTMLPD-25-40.500MHZ-ER-E-T LVCMOS Output Clock Oscillator Abracon Corporation CMC25225BU5E-40.500MHZ vs ASTMLPD-25-40.500MHZ-ER-E-T
ASTMLPD-25-40.500MHZ-ER-ET-T3 LVCMOS Output Clock Oscillator, 40.5MHz Nom, SMD, 4 PIN Abracon Corporation CMC25225BU5E-40.500MHZ vs ASTMLPD-25-40.500MHZ-ER-ET-T3
Part Number Description Manufacturer Compare
SIT8208AI-82-25E-40.500000 LVCMOS Output Clock Oscillator, 40.5MHz Nom, SiTime Corporation CMC25225BU5E-40.500MHZ vs SIT8208AI-82-25E-40.500000
SIT8208AI-32-25E-40.500000 LVCMOS Output Clock Oscillator, 40.5MHz Nom, SiTime Corporation CMC25225BU5E-40.500MHZ vs SIT8208AI-32-25E-40.500000
SIT8208AI-22-25S-40.500000 LVCMOS Output Clock Oscillator, 40.5MHz Nom, SiTime Corporation CMC25225BU5E-40.500MHZ vs SIT8208AI-22-25S-40.500000
SIT8208AI-22-25E-40.500000 LVCMOS Output Clock Oscillator, 40.5MHz Nom, SiTime Corporation CMC25225BU5E-40.500MHZ vs SIT8208AI-22-25E-40.500000
SIT8208AC-32-25E-40.500000 LVCMOS Output Clock Oscillator, 40.5MHz Nom, SiTime Corporation CMC25225BU5E-40.500MHZ vs SIT8208AC-32-25E-40.500000
SIT8208AI-82-25S-40.500000 LVCMOS Output Clock Oscillator, 40.5MHz Nom, SiTime Corporation CMC25225BU5E-40.500MHZ vs SIT8208AI-82-25S-40.500000
SIT8208AC-22-25S-40.500000 LVCMOS Output Clock Oscillator, 40.5MHz Nom, SiTime Corporation CMC25225BU5E-40.500MHZ vs SIT8208AC-22-25S-40.500000
SIT8208AC-82-25S-40.500000 LVCMOS Output Clock Oscillator, 40.5MHz Nom, SiTime Corporation CMC25225BU5E-40.500MHZ vs SIT8208AC-82-25S-40.500000
SIT8208AC-32-25S-40.500000 LVCMOS Output Clock Oscillator, 40.5MHz Nom, SiTime Corporation CMC25225BU5E-40.500MHZ vs SIT8208AC-32-25S-40.500000

Related Parts for CMC25225BU5E-40.500MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMC25225BU5E-40.500MHZ by Raltron Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMC25225BU5E-40.500MHZ by Raltron Electronics Corporation

Select Manufacturer
Which Manufacturer of CMC25225BU5E-40.500MHZ would you like to use for your alert(s)?
  • Please alert me when CMC25225BU5E-40.500MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMC25225BU5E-40.500MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMC25225BU5E-40.500MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMC25225BU5E-40.500MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMC25225BU5E-40.500MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMC25225BU5E-40.500MHZ by Raltron Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: