Part Details for CMC25225BU3N-33.333MHZ by Raltron Electronics Corporation
Overview of CMC25225BU3N-33.333MHZ by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMC25225BU3N-33.333MHZ
CMC25225BU3N-33.333MHZ CAD Models
CMC25225BU3N-33.333MHZ Part Data Attributes
|
CMC25225BU3N-33.333MHZ
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CMC25225BU3N-33.333MHZ
Raltron Electronics Corporation
LVCMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO COMPATIBLE WITH HCMOS OUTPUT | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 33.333 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.75mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for CMC25225BU3N-33.333MHZ
This table gives cross-reference parts and alternative options found for CMC25225BU3N-33.333MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC25225BU3N-33.333MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASTMLPD-25-33.333MHZ-ER-NB | LVCMOS Output Clock Oscillator, 33.333MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC25225BU3N-33.333MHZ vs ASTMLPD-25-33.333MHZ-ER-NB |
ASTMLPD-25-33.333MHZ-LR-NR | LVCMOS Output Clock Oscillator, 33.333MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC25225BU3N-33.333MHZ vs ASTMLPD-25-33.333MHZ-LR-NR |
ASTMLPD-25-33.333MHZ-ER-NF | LVCMOS Output Clock Oscillator, 33.333MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC25225BU3N-33.333MHZ vs ASTMLPD-25-33.333MHZ-ER-NF |
ASTMLPD-25-33.333MHZ-LR-NA-T | LVCMOS Output Clock Oscillator, 33.333MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC25225BU3N-33.333MHZ vs ASTMLPD-25-33.333MHZ-LR-NA-T |
CMC25225BV3N-33.333MHZ | LVCMOS Output Clock Oscillator | Raltron Electronics Corporation | CMC25225BU3N-33.333MHZ vs CMC25225BV3N-33.333MHZ |
ASTMLPD-25-33.333MHZ-ER-NU-T | LVCMOS Output Clock Oscillator, 33.333MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC25225BU3N-33.333MHZ vs ASTMLPD-25-33.333MHZ-ER-NU-T |
ASTMLPD-25-33.333MHZ-LR-NU | LVCMOS Output Clock Oscillator, 33.333MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC25225BU3N-33.333MHZ vs ASTMLPD-25-33.333MHZ-LR-NU |
CMC25225BU4N-33.333MHZ | LVCMOS Output Clock Oscillator | Raltron Electronics Corporation | CMC25225BU3N-33.333MHZ vs CMC25225BU4N-33.333MHZ |
ASTMLPD-25-33.333MHZ-ER-NR-T3 | LVCMOS Output Clock Oscillator, 33.333MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC25225BU3N-33.333MHZ vs ASTMLPD-25-33.333MHZ-ER-NR-T3 |
SIT1602BC-12-25N-33.333000D | LVCMOS Output Clock Oscillator, 33.333MHz Nom, | SiTime Corporation | CMC25225BU3N-33.333MHZ vs SIT1602BC-12-25N-33.333000D |