Part Details for CMC25225AU5S-18.432MHZ by Raltron Electronics Corporation
Overview of CMC25225AU5S-18.432MHZ by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMC25225AU5S-18.432MHZ
CMC25225AU5S-18.432MHZ CAD Models
CMC25225AU5S-18.432MHZ Part Data Attributes
|
CMC25225AU5S-18.432MHZ
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CMC25225AU5S-18.432MHZ
Raltron Electronics Corporation
LVCMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS OUTPUT | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 18.432 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.75mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for CMC25225AU5S-18.432MHZ
This table gives cross-reference parts and alternative options found for CMC25225AU5S-18.432MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC25225AU5S-18.432MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASTMLPD-25-18.432MHZ-LJ-SB | LVCMOS Output Clock Oscillator, 18.432MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC25225AU5S-18.432MHZ vs ASTMLPD-25-18.432MHZ-LJ-SB |
ASTMLPD-25-18.432MHZ-LJ-SU | LVCMOS Output Clock Oscillator, 18.432MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC25225AU5S-18.432MHZ vs ASTMLPD-25-18.432MHZ-LJ-SU |
SIT1602BC-11-25S-18.432000E | LVCMOS Output Clock Oscillator, 18.432MHz Nom, | SiTime Corporation | CMC25225AU5S-18.432MHZ vs SIT1602BC-11-25S-18.432000E |
ASTMLPD-25-18.432MHZ-EJ-SB | LVCMOS Output Clock Oscillator, 18.432MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC25225AU5S-18.432MHZ vs ASTMLPD-25-18.432MHZ-EJ-SB |
ASTMLPD-25-18.432MHZ-EJ-ST-T | LVCMOS Output Clock Oscillator, 18.432MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC25225AU5S-18.432MHZ vs ASTMLPD-25-18.432MHZ-EJ-ST-T |
ASTMLPD-25-18.432MHZ-EJ-SF-T3 | LVCMOS Output Clock Oscillator, 18.432MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC25225AU5S-18.432MHZ vs ASTMLPD-25-18.432MHZ-EJ-SF-T3 |
CMC25225AU4S-18.432MHZ | LVCMOS Output Clock Oscillator | Raltron Electronics Corporation | CMC25225AU5S-18.432MHZ vs CMC25225AU4S-18.432MHZ |
ASTMLPD-25-18.432MHZ-EJ-S-T3 | LVCMOS Output Clock Oscillator, 18.432MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC25225AU5S-18.432MHZ vs ASTMLPD-25-18.432MHZ-EJ-S-T3 |
ASTMLPD-25-18.432MHZ-EJ-SF-T | LVCMOS Output Clock Oscillator, 18.432MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC25225AU5S-18.432MHZ vs ASTMLPD-25-18.432MHZ-EJ-SF-T |
CMC25225AU3S-18.432MHZ | LVCMOS Output Clock Oscillator | Raltron Electronics Corporation | CMC25225AU5S-18.432MHZ vs CMC25225AU3S-18.432MHZ |