Part Details for CMC202XXCU3N-26.000MHZ by Raltron Electronics Corporation
Overview of CMC202XXCU3N-26.000MHZ by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for CMC202XXCU3N-26.000MHZ
CMC202XXCU3N-26.000MHZ CAD Models
CMC202XXCU3N-26.000MHZ Part Data Attributes
|
CMC202XXCU3N-26.000MHZ
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CMC202XXCU3N-26.000MHZ
Raltron Electronics Corporation
LVCMOS Output Clock Oscillator, 26MHz Nom, SMD, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO COMPATIBLE WITH HCMOS OUTPUT | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.0mm x 1.6mm x 0.75mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | LVCMOS |
Alternate Parts for CMC202XXCU3N-26.000MHZ
This table gives cross-reference parts and alternative options found for CMC202XXCU3N-26.000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC202XXCU3N-26.000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASTMLPA-26.000MHZ-LC-N | LVCMOS Output Clock Oscillator | Abracon Corporation | CMC202XXCU3N-26.000MHZ vs ASTMLPA-26.000MHZ-LC-N |
CMC202XXCU8N-26.000MHZ | LVCMOS Output Clock Oscillator, 26MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | CMC202XXCU3N-26.000MHZ vs CMC202XXCU8N-26.000MHZ |
CMC202XXCV4N-26.000MHZ | LVCMOS Output Clock Oscillator, 26MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | CMC202XXCU3N-26.000MHZ vs CMC202XXCV4N-26.000MHZ |
SIT1602BI-73-XXN-26.000000 | LVCMOS Output Clock Oscillator, 26MHz Nom, | SiTime Corporation | CMC202XXCU3N-26.000MHZ vs SIT1602BI-73-XXN-26.000000 |
ASTMHTA-26.000MHZ-AC-N | LVCMOS Output Clock Oscillator, 26MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC202XXCU3N-26.000MHZ vs ASTMHTA-26.000MHZ-AC-N |
MO1602DH4-C0K-XXN0-0026000000E | LVCMOS Output Clock Oscillator, 26MHz Nom, | KDS Daishinku Corp | CMC202XXCU3N-26.000MHZ vs MO1602DH4-C0K-XXN0-0026000000E |
ASTMHTA-26.000MHZ-ZC-N-T | LVCMOS Output Clock Oscillator, 26MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC202XXCU3N-26.000MHZ vs ASTMHTA-26.000MHZ-ZC-N-T |
CMC202XXCV3N-26.000MHZ | LVCMOS Output Clock Oscillator, 26MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | CMC202XXCU3N-26.000MHZ vs CMC202XXCV3N-26.000MHZ |
CMC202XXCV2N-26.000MHZ | LVCMOS Output Clock Oscillator, 26MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | CMC202XXCU3N-26.000MHZ vs CMC202XXCV2N-26.000MHZ |
ASTMLPA-26.000MHZ-EC-N | LVCMOS Output Clock Oscillator | Abracon Corporation | CMC202XXCU3N-26.000MHZ vs ASTMLPA-26.000MHZ-EC-N |