Datasheets
CMC202XXAU6E-27.000MHZ by: Raltron Electronics Corporation

LVCMOS Output Clock Oscillator, 27MHz Nom, SMD, 4 PIN

Part Details for CMC202XXAU6E-27.000MHZ by Raltron Electronics Corporation

Overview of CMC202XXAU6E-27.000MHZ by Raltron Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Part Details for CMC202XXAU6E-27.000MHZ

CMC202XXAU6E-27.000MHZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CMC202XXAU6E-27.000MHZ Part Data Attributes

CMC202XXAU6E-27.000MHZ Raltron Electronics Corporation
Buy Now Datasheet
Compare Parts:
CMC202XXAU6E-27.000MHZ Raltron Electronics Corporation LVCMOS Output Clock Oscillator, 27MHz Nom, SMD, 4 PIN
Part Life Cycle Code Obsolete
Ihs Manufacturer RALTRON ELECTRONICS CORP
Reach Compliance Code compliant
Additional Feature ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS OUTPUT
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 27 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 2.0mm x 1.6mm x 0.75mm
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.25 V
Surface Mount YES
Symmetry-Max 55/45 %
Technology LVCMOS

Alternate Parts for CMC202XXAU6E-27.000MHZ

This table gives cross-reference parts and alternative options found for CMC202XXAU6E-27.000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC202XXAU6E-27.000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ASTMLPA-27.000MHZ-LJ-E-T3 MEMS OSC XO 27.0000MHZ LVCMOS Abracon Corporation CMC202XXAU6E-27.000MHZ vs ASTMLPA-27.000MHZ-LJ-E-T3
ASTMHTA-27.000MHZ-AJ-E-T3 MEMS OSC XO 27.0000MHZ LVCMOS Abracon Corporation CMC202XXAU6E-27.000MHZ vs ASTMHTA-27.000MHZ-AJ-E-T3
SIT1602BC-71-XXE-27.000000 LVCMOS Output Clock Oscillator, 27MHz Nom, SiTime Corporation CMC202XXAU6E-27.000MHZ vs SIT1602BC-71-XXE-27.000000
ASTMLPA-27.000MHZ-EJ-E LVCMOS Output Clock Oscillator Abracon Corporation CMC202XXAU6E-27.000MHZ vs ASTMLPA-27.000MHZ-EJ-E
CMC202XXAU1E-27.000MHZ LVCMOS Output Clock Oscillator, 27MHz Nom, SMD, 4 PIN Raltron Electronics Corporation CMC202XXAU6E-27.000MHZ vs CMC202XXAU1E-27.000MHZ
CMC202XXAV5E-27.000MHZ LVCMOS Output Clock Oscillator, 27MHz Nom, SMD, 4 PIN Raltron Electronics Corporation CMC202XXAU6E-27.000MHZ vs CMC202XXAV5E-27.000MHZ
SIT8008BI-71-XXE-27.000000 LVCMOS Output Clock Oscillator, 27MHz Nom, SiTime Corporation CMC202XXAU6E-27.000MHZ vs SIT8008BI-71-XXE-27.000000
SIT8918BA-71-XXE-27.000000E LVCMOS Output Clock Oscillator, SiTime Corporation CMC202XXAU6E-27.000MHZ vs SIT8918BA-71-XXE-27.000000E
SIT8920BM-71-XXE-27.000000 LVCMOS Output Clock Oscillator, 27MHz Nom, SiTime Corporation CMC202XXAU6E-27.000MHZ vs SIT8920BM-71-XXE-27.000000
CMC202XXAV1E-27.000MHZ LVCMOS Output Clock Oscillator, 27MHz Nom, SMD, 4 PIN Raltron Electronics Corporation CMC202XXAU6E-27.000MHZ vs CMC202XXAV1E-27.000MHZ
Part Number Description Manufacturer Compare
ASTMHTE-27.000MHZ-XJ-E-T3 MEMS OSC XO 27.0000MHZ LVCMOS Abracon Corporation CMC202XXAU6E-27.000MHZ vs ASTMHTE-27.000MHZ-XJ-E-T3
ASTMHTE-27.000MHZ-ZJ-E Standard Clock Oscillators 27MHz 20ppm 2.25-3.63V -55C+125C Learn More Abracon Corporation CMC202XXAU6E-27.000MHZ vs ASTMHTE-27.000MHZ-ZJ-E
SIT8008BC-11-XXE-27.000000 LVCMOS Output Clock Oscillator, 27MHz Nom, SiTime Corporation CMC202XXAU6E-27.000MHZ vs SIT8008BC-11-XXE-27.000000
ASTMLPD-27.000MHZ-EJ-E-T MEMS OSC XO 27.0000MHZ LVCMOS Abracon Corporation CMC202XXAU6E-27.000MHZ vs ASTMLPD-27.000MHZ-EJ-E-T
ASTMHTV-27.000MHZ-XJ-E-T MEMS OSC XO 27.0000MHZ LVCMOS Abracon Corporation CMC202XXAU6E-27.000MHZ vs ASTMHTV-27.000MHZ-XJ-E-T
ASTMHTD-27.000MHZ-XJ-E-T3 MEMS OSC XO 27.0000MHZ LVCMOS Abracon Corporation CMC202XXAU6E-27.000MHZ vs ASTMHTD-27.000MHZ-XJ-E-T3
ASTMHTV-27.000MHZ-ZJ-E MEMS OSC XO 27.0000MHZ LVCMOS Abracon Corporation CMC202XXAU6E-27.000MHZ vs ASTMHTV-27.000MHZ-ZJ-E
SIT8920BM-21-XXE-27.000000 LVCMOS Output Clock Oscillator, 27MHz Nom, SiTime Corporation CMC202XXAU6E-27.000MHZ vs SIT8920BM-21-XXE-27.000000
ASTMLPV-27.000MHZ-LJ-E-T3 MEMS OSC XO 27.0000MHZ LVCMOS Abracon Corporation CMC202XXAU6E-27.000MHZ vs ASTMLPV-27.000MHZ-LJ-E-T3
ASTMLPFL-27.000MHZ-LJ-E-T3 MEMS OSC XO 27.0000MHZ LVCMOS Abracon Corporation CMC202XXAU6E-27.000MHZ vs ASTMLPFL-27.000MHZ-LJ-E-T3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMC202XXAU6E-27.000MHZ by Raltron Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMC202XXAU6E-27.000MHZ by Raltron Electronics Corporation

Select Manufacturer
Which Manufacturer of CMC202XXAU6E-27.000MHZ would you like to use for your alert(s)?
  • Please alert me when CMC202XXAU6E-27.000MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMC202XXAU6E-27.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMC202XXAU6E-27.000MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMC202XXAU6E-27.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMC202XXAU6E-27.000MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMC202XXAU6E-27.000MHZ by Raltron Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: