Part Details for CMC20233CU2N-4.096MHZ by Raltron Electronics Corporation
Overview of CMC20233CU2N-4.096MHZ by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for CMC20233CU2N-4.096MHZ
CMC20233CU2N-4.096MHZ CAD Models
CMC20233CU2N-4.096MHZ Part Data Attributes
|
CMC20233CU2N-4.096MHZ
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CMC20233CU2N-4.096MHZ
Raltron Electronics Corporation
HCMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 4.096 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.0mm x 1.6mm x 0.75mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for CMC20233CU2N-4.096MHZ
This table gives cross-reference parts and alternative options found for CMC20233CU2N-4.096MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC20233CU2N-4.096MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASTMLPA-33-4.096MHZ-LC-NF-T3 | LVCMOS Output Clock Oscillator, 4.096MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC20233CU2N-4.096MHZ vs ASTMLPA-33-4.096MHZ-LC-NF-T3 |
ASTMLPA-33-4.096MHZ-EC-NB-T3 | LVCMOS Output Clock Oscillator, 4.096MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC20233CU2N-4.096MHZ vs ASTMLPA-33-4.096MHZ-EC-NB-T3 |
CMC20233CU4N-4.096MHZ | HCMOS Output Clock Oscillator | Raltron Electronics Corporation | CMC20233CU2N-4.096MHZ vs CMC20233CU4N-4.096MHZ |
CMC20233CV6N-4.096MHZ | HCMOS Output Clock Oscillator | Raltron Electronics Corporation | CMC20233CU2N-4.096MHZ vs CMC20233CV6N-4.096MHZ |
ASTMLPA-33-4.096MHZ-EC-NL-T3 | LVCMOS Output Clock Oscillator, 4.096MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC20233CU2N-4.096MHZ vs ASTMLPA-33-4.096MHZ-EC-NL-T3 |
CMC20233CV4N-4.096MHZ | HCMOS Output Clock Oscillator | Raltron Electronics Corporation | CMC20233CU2N-4.096MHZ vs CMC20233CV4N-4.096MHZ |
CMC20233CU5N-4.096MHZ | HCMOS Output Clock Oscillator | Raltron Electronics Corporation | CMC20233CU2N-4.096MHZ vs CMC20233CU5N-4.096MHZ |
ASTMLPA-33-4.096MHZ-EC-NR | LVCMOS Output Clock Oscillator, 4.096MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC20233CU2N-4.096MHZ vs ASTMLPA-33-4.096MHZ-EC-NR |
ASTMLPA-33-4.096MHZ-LC-NU-T | LVCMOS Output Clock Oscillator, 4.096MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC20233CU2N-4.096MHZ vs ASTMLPA-33-4.096MHZ-LC-NU-T |
SIT1602BC-73-33N-4.096000D | LVCMOS Output Clock Oscillator, 4.096MHz Nom, | SiTime Corporation | CMC20233CU2N-4.096MHZ vs SIT1602BC-73-33N-4.096000D |