Part Details for CMC20233BU3N-33.000MHZ by Raltron Electronics Corporation
Overview of CMC20233BU3N-33.000MHZ by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for CMC20233BU3N-33.000MHZ
CMC20233BU3N-33.000MHZ CAD Models
CMC20233BU3N-33.000MHZ Part Data Attributes
|
CMC20233BU3N-33.000MHZ
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CMC20233BU3N-33.000MHZ
Raltron Electronics Corporation
HCMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 33 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.0mm x 1.6mm x 0.75mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for CMC20233BU3N-33.000MHZ
This table gives cross-reference parts and alternative options found for CMC20233BU3N-33.000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC20233BU3N-33.000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT1618BA-72-33N-33.000000 | Standard Frequency, High Temperature Oscillator | SiTime Corporation | CMC20233BU3N-33.000MHZ vs SIT1618BA-72-33N-33.000000 |
SIT1618BAA72-33N-33.000000 | Standard Frequency, High Temperature Oscillator | SiTime Corporation | CMC20233BU3N-33.000MHZ vs SIT1618BAA72-33N-33.000000 |
SIT8008BI-72-33N-33.000000 | LVCMOS Output Clock Oscillator, 33MHz Nom, | SiTime Corporation | CMC20233BU3N-33.000MHZ vs SIT8008BI-72-33N-33.000000 |
SIT1618BAE72-33N-33.000000 | Standard Frequency, High Temperature Oscillator | SiTime Corporation | CMC20233BU3N-33.000MHZ vs SIT1618BAE72-33N-33.000000 |
SIT1618BEA72-33N-33.000000 | Standard Frequency, High Temperature Oscillator | SiTime Corporation | CMC20233BU3N-33.000MHZ vs SIT1618BEA72-33N-33.000000 |