There are no models available for this part yet.
Overview of CMC20233AU3N-24.576MHZ by Raltron Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for CMC20233AU3N-24.576MHZ by Raltron Electronics Corporation
Part Data Attributes for CMC20233AU3N-24.576MHZ by Raltron Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RALTRON ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
20%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
24.576 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Oscillator Type
|
LVCMOS
|
Output Load
|
15 pF
|
Physical Dimension
|
2.0mm x 1.6mm x 0.75mm
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Alternate Parts for CMC20233AU3N-24.576MHZ
This table gives cross-reference parts and alternative options found for CMC20233AU3N-24.576MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC20233AU3N-24.576MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC20233AV8N-24.576MHZ | HCMOS Output Clock Oscillator | Raltron Electronics Corporation | CMC20233AU3N-24.576MHZ vs CMC20233AV8N-24.576MHZ |
ASTMLPA-33-24.576MHZ-LJ-NE-T3 | LVCMOS Output Clock Oscillator, 24.576MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC20233AU3N-24.576MHZ vs ASTMLPA-33-24.576MHZ-LJ-NE-T3 |
CMC20233AV1N-24.576MHZ | HCMOS Output Clock Oscillator | Raltron Electronics Corporation | CMC20233AU3N-24.576MHZ vs CMC20233AV1N-24.576MHZ |
ASTMHTA-33-24.576MHZ-ZJ-N-T | LVCMOS Output Clock Oscillator, 24.576MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC20233AU3N-24.576MHZ vs ASTMHTA-33-24.576MHZ-ZJ-N-T |
ASTMLPA-33-24.576MHZ-EJ-NB-T3 | LVCMOS Output Clock Oscillator, 24.576MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC20233AU3N-24.576MHZ vs ASTMLPA-33-24.576MHZ-EJ-NB-T3 |
CMC20233AV6N-24.576MHZ | HCMOS Output Clock Oscillator | Raltron Electronics Corporation | CMC20233AU3N-24.576MHZ vs CMC20233AV6N-24.576MHZ |
ASTMLPA-33-24.576MHZ-EJ-NR | LVCMOS Output Clock Oscillator, 24.576MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC20233AU3N-24.576MHZ vs ASTMLPA-33-24.576MHZ-EJ-NR |
ASTMLPA-33-24.576MHZ-LJ-NF | LVCMOS Output Clock Oscillator, 24.576MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC20233AU3N-24.576MHZ vs ASTMLPA-33-24.576MHZ-LJ-NF |
CMC20233AV3N-24.576MHZ | HCMOS Output Clock Oscillator | Raltron Electronics Corporation | CMC20233AU3N-24.576MHZ vs CMC20233AV3N-24.576MHZ |
ASTMLPA-33-24.576MHZ-EJ-NA | LVCMOS Output Clock Oscillator, 24.576MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC20233AU3N-24.576MHZ vs ASTMLPA-33-24.576MHZ-EJ-NA |
Related Parts for CMC20233AU3N-24.576MHZ
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors