There are no models available for this part yet.
Overview of CMC20230CU5N-74.176MHZ by Raltron Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for CMC20230CU5N-74.176MHZ by Raltron Electronics Corporation
Part Data Attributes for CMC20230CU5N-74.176MHZ by Raltron Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RALTRON ELECTRONICS CORP
|
Package Description
|
SMD, 4 PIN
|
Reach Compliance Code
|
compliant
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
74.176 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Oscillator Type
|
LVCMOS
|
Output Load
|
15 pF
|
Physical Dimension
|
2.0mm x 1.6mm x 0.75mm
|
Supply Voltage-Max
|
3.15 V
|
Supply Voltage-Min
|
2.85 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Alternate Parts for CMC20230CU5N-74.176MHZ
This table gives cross-reference parts and alternative options found for CMC20230CU5N-74.176MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC20230CU5N-74.176MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASTMLPA-30-74.176MHZ-LC-NA-T | LVCMOS Output Clock Oscillator, 74.176MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC20230CU5N-74.176MHZ vs ASTMLPA-30-74.176MHZ-LC-NA-T |
SIT1602BC-73-30N-74.176000 | LVCMOS Output Clock Oscillator, 74.176MHz Nom, | SiTime Corporation | CMC20230CU5N-74.176MHZ vs SIT1602BC-73-30N-74.176000 |
ASTMLPA-30-74.176MHZ-EC-NU | LVCMOS Output Clock Oscillator, 74.176MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC20230CU5N-74.176MHZ vs ASTMLPA-30-74.176MHZ-EC-NU |
ASTMLPA-30-74.176MHZ-EC-NA | LVCMOS Output Clock Oscillator, 74.176MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC20230CU5N-74.176MHZ vs ASTMLPA-30-74.176MHZ-EC-NA |
CMC20230CU4N-74.176MHZ | HCMOS Output Clock Oscillator | Raltron Electronics Corporation | CMC20230CU5N-74.176MHZ vs CMC20230CU4N-74.176MHZ |
CMC20230CU1N-74.176MHZ | HCMOS Output Clock Oscillator | Raltron Electronics Corporation | CMC20230CU5N-74.176MHZ vs CMC20230CU1N-74.176MHZ |
ASTMLPA-30-74.176MHZ-LC-NL-T3 | LVCMOS Output Clock Oscillator, 74.176MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC20230CU5N-74.176MHZ vs ASTMLPA-30-74.176MHZ-LC-NL-T3 |
CMC20230CU3N-74.176MHZ | HCMOS Output Clock Oscillator | Raltron Electronics Corporation | CMC20230CU5N-74.176MHZ vs CMC20230CU3N-74.176MHZ |
CMC20230CU6N-74.176MHZ | HCMOS Output Clock Oscillator | Raltron Electronics Corporation | CMC20230CU5N-74.176MHZ vs CMC20230CU6N-74.176MHZ |
ASTMLPA-30-74.176MHZ-LC-NL-T | LVCMOS Output Clock Oscillator, 74.176MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC20230CU5N-74.176MHZ vs ASTMLPA-30-74.176MHZ-LC-NL-T |
Related Parts for CMC20230CU5N-74.176MHZ
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors