CMC20230CU1E-35.840MHZ
Raltron Electronics Corporation
Description: HCMOS Output Clock Oscillator

Overview of CMC20230CU1E-35.840MHZ by Raltron Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for CMC20230CU1E-35.840MHZ by Raltron Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMC20230CU1E-35.840MHZ by Raltron Electronics Corporation

CMC20230CU1E-35.840MHZ
Raltron Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RALTRON ELECTRONICS CORP
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
35.84 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Physical Dimension
2.0mm x 1.6mm x 0.75mm
Supply Voltage-Max
3.15 V
Supply Voltage-Min
2.85 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. CMC20230CU1E-35.840MHZ
    Raltron Electronics Corporation
    HCMOS Output Clock Oscillator
    VS

Alternate Parts for CMC20230CU1E-35.840MHZ

This table gives cross-reference parts and alternative options found for CMC20230CU1E-35.840MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC20230CU1E-35.840MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIT1602BC-73-30E-35.840000G LVCMOS Output Clock Oscillator, 35.84MHz Nom, SiTime Corporation CMC20230CU1E-35.840MHZ vs SIT1602BC-73-30E-35.840000G
CMC20230CV3E-35.840MHZ HCMOS Output Clock Oscillator Raltron Electronics Corporation CMC20230CU1E-35.840MHZ vs CMC20230CV3E-35.840MHZ
CMC20230CV1E-35.840MHZ HCMOS Output Clock Oscillator Raltron Electronics Corporation CMC20230CU1E-35.840MHZ vs CMC20230CV1E-35.840MHZ
SIT1602BC-73-30E-35.840000E LVCMOS Output Clock Oscillator, 35.84MHz Nom, SiTime Corporation CMC20230CU1E-35.840MHZ vs SIT1602BC-73-30E-35.840000E
CMC20230CU3E-35.840MHZ HCMOS Output Clock Oscillator Raltron Electronics Corporation CMC20230CU1E-35.840MHZ vs CMC20230CU3E-35.840MHZ
CMC20230CU7E-35.840MHZ HCMOS Output Clock Oscillator Raltron Electronics Corporation CMC20230CU1E-35.840MHZ vs CMC20230CU7E-35.840MHZ
CMC20230CU8E-35.840MHZ HCMOS Output Clock Oscillator Raltron Electronics Corporation CMC20230CU1E-35.840MHZ vs CMC20230CU8E-35.840MHZ
SIT1602BC-73-30E-35.840000D LVCMOS Output Clock Oscillator, 35.84MHz Nom, SiTime Corporation CMC20230CU1E-35.840MHZ vs SIT1602BC-73-30E-35.840000D
CMC20230CV2E-35.840MHZ HCMOS Output Clock Oscillator Raltron Electronics Corporation CMC20230CU1E-35.840MHZ vs CMC20230CV2E-35.840MHZ
MO1602DH4-C0K-30E0-0035840000D LVCMOS Output Clock Oscillator, 35.84MHz Nom, KDS Daishinku Corp CMC20230CU1E-35.840MHZ vs MO1602DH4-C0K-30E0-0035840000D

Related Parts for CMC20230CU1E-35.840MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMC20230CU1E-35.840MHZ by Raltron Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMC20230CU1E-35.840MHZ by Raltron Electronics Corporation

  • Please alert me when CMC20230CU1E-35.840MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMC20230CU1E-35.840MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMC20230CU1E-35.840MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMC20230CU1E-35.840MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMC20230CU1E-35.840MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMC20230CU1E-35.840MHZ by Raltron Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: