Part Details for CMC20228CV8E-8.192MHZ by Raltron Electronics Corporation
Overview of CMC20228CV8E-8.192MHZ by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for CMC20228CV8E-8.192MHZ
CMC20228CV8E-8.192MHZ CAD Models
CMC20228CV8E-8.192MHZ Part Data Attributes
|
CMC20228CV8E-8.192MHZ
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CMC20228CV8E-8.192MHZ
Raltron Electronics Corporation
HCMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 8.192 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.0mm x 1.6mm x 0.75mm | |
Supply Voltage-Max | 2.94 V | |
Supply Voltage-Min | 2.66 V | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for CMC20228CV8E-8.192MHZ
This table gives cross-reference parts and alternative options found for CMC20228CV8E-8.192MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC20228CV8E-8.192MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASTMLPA-28-8.192MHZ-EC-EL-T | LVCMOS Output Clock Oscillator, 8.192MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC20228CV8E-8.192MHZ vs ASTMLPA-28-8.192MHZ-EC-EL-T |
SIT1602BC-73-28E-8.192000D | LVCMOS Output Clock Oscillator, 8.192MHz Nom, | SiTime Corporation | CMC20228CV8E-8.192MHZ vs SIT1602BC-73-28E-8.192000D |
ASTMHTA-28-8.192MHZ-XC-E | LVCMOS Output Clock Oscillator, 8.192MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC20228CV8E-8.192MHZ vs ASTMHTA-28-8.192MHZ-XC-E |
ASTMLPA-28-8.192MHZ-EC-ER-T3 | LVCMOS Output Clock Oscillator, 8.192MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC20228CV8E-8.192MHZ vs ASTMLPA-28-8.192MHZ-EC-ER-T3 |
SIT1602BC-73-28E-8.192000G | LVCMOS Output Clock Oscillator, 8.192MHz Nom, | SiTime Corporation | CMC20228CV8E-8.192MHZ vs SIT1602BC-73-28E-8.192000G |
ASTMHTA-28-8.192MHZ-AC-E | LVCMOS Output Clock Oscillator, 8.192MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC20228CV8E-8.192MHZ vs ASTMHTA-28-8.192MHZ-AC-E |
ASTMLPA-28-8.192MHZ-LC-EL-T3 | LVCMOS Output Clock Oscillator, 8.192MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC20228CV8E-8.192MHZ vs ASTMLPA-28-8.192MHZ-LC-EL-T3 |
CMC20228CV3E-8.192MHZ | HCMOS Output Clock Oscillator | Raltron Electronics Corporation | CMC20228CV8E-8.192MHZ vs CMC20228CV3E-8.192MHZ |
ASTMLPA-28-8.192MHZ-LC-ER-T3 | LVCMOS Output Clock Oscillator, 8.192MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC20228CV8E-8.192MHZ vs ASTMLPA-28-8.192MHZ-LC-ER-T3 |
ASTMLPA-28-8.192MHZ-LC-EL-T | LVCMOS Output Clock Oscillator, 8.192MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC20228CV8E-8.192MHZ vs ASTMLPA-28-8.192MHZ-LC-EL-T |