Datasheets
CMC20228BV7S-32.768MHZ by: Raltron Electronics Corporation

HCMOS Output Clock Oscillator

Part Details for CMC20228BV7S-32.768MHZ by Raltron Electronics Corporation

Overview of CMC20228BV7S-32.768MHZ by Raltron Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Part Details for CMC20228BV7S-32.768MHZ

CMC20228BV7S-32.768MHZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CMC20228BV7S-32.768MHZ Part Data Attributes

CMC20228BV7S-32.768MHZ Raltron Electronics Corporation
Buy Now Datasheet
Compare Parts:
CMC20228BV7S-32.768MHZ Raltron Electronics Corporation HCMOS Output Clock Oscillator
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RALTRON ELECTRONICS CORP
Reach Compliance Code compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 32.768 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 2.0mm x 1.6mm x 0.75mm
Supply Voltage-Max 2.94 V
Supply Voltage-Min 2.66 V
Supply Voltage-Nom 2.8 V
Surface Mount YES
Symmetry-Max 55/45 %

Alternate Parts for CMC20228BV7S-32.768MHZ

This table gives cross-reference parts and alternative options found for CMC20228BV7S-32.768MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC20228BV7S-32.768MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SIT1602BI-72-28S-32.768000D LVCMOS Output Clock Oscillator, 32.768MHz Nom, SiTime Corporation CMC20228BV7S-32.768MHZ vs SIT1602BI-72-28S-32.768000D
CMC20228BV6S-32.768MHZ HCMOS Output Clock Oscillator Raltron Electronics Corporation CMC20228BV7S-32.768MHZ vs CMC20228BV6S-32.768MHZ
SIT1602BC-72-28S-32.768000 LVCMOS Output Clock Oscillator, 32.768MHz Nom, SiTime Corporation CMC20228BV7S-32.768MHZ vs SIT1602BC-72-28S-32.768000
ASTMLPA-28-32.768MHZ-ER-SA-T LVCMOS Output Clock Oscillator, 32.768MHz Nom, SMD, 4 PIN Abracon Corporation CMC20228BV7S-32.768MHZ vs ASTMLPA-28-32.768MHZ-ER-SA-T
ASTMLPA-28-32.768MHZ-LR-SA-T3 LVCMOS Output Clock Oscillator, 32.768MHz Nom, SMD, 4 PIN Abracon Corporation CMC20228BV7S-32.768MHZ vs ASTMLPA-28-32.768MHZ-LR-SA-T3
CMC20228BV5S-32.768MHZ HCMOS Output Clock Oscillator Raltron Electronics Corporation CMC20228BV7S-32.768MHZ vs CMC20228BV5S-32.768MHZ
ASTMLPA-28-32.768MHZ-LR-S-T LVCMOS Output Clock Oscillator Abracon Corporation CMC20228BV7S-32.768MHZ vs ASTMLPA-28-32.768MHZ-LR-S-T
CMC20228BV3S-32.768MHZ HCMOS Output Clock Oscillator Raltron Electronics Corporation CMC20228BV7S-32.768MHZ vs CMC20228BV3S-32.768MHZ
ASTMLPA-28-32.768MHZ-ER-SL-T3 LVCMOS Output Clock Oscillator, 32.768MHz Nom, SMD, 4 PIN Abracon Corporation CMC20228BV7S-32.768MHZ vs ASTMLPA-28-32.768MHZ-ER-SL-T3
CMC20228BV1S-32.768MHZ HCMOS Output Clock Oscillator Raltron Electronics Corporation CMC20228BV7S-32.768MHZ vs CMC20228BV1S-32.768MHZ
Part Number Description Manufacturer Compare
SIT8208AI-82-28E-32.768000 LVCMOS Output Clock Oscillator, 32.768MHz Nom, SiTime Corporation CMC20228BV7S-32.768MHZ vs SIT8208AI-82-28E-32.768000
SIT8208AC-82-28E-32.768000 LVCMOS Output Clock Oscillator, 32.768MHz Nom, SiTime Corporation CMC20228BV7S-32.768MHZ vs SIT8208AC-82-28E-32.768000
SIT8208AI-82-28S-32.768000 LVCMOS Output Clock Oscillator, 32.768MHz Nom, SiTime Corporation CMC20228BV7S-32.768MHZ vs SIT8208AI-82-28S-32.768000
SIT8208AI-32-28E-32.768000 LVCMOS Output Clock Oscillator, 32.768MHz Nom, SiTime Corporation CMC20228BV7S-32.768MHZ vs SIT8208AI-32-28E-32.768000
SIT8208AI-22-28E-32.768000 LVCMOS Output Clock Oscillator, 32.768MHz Nom, SiTime Corporation CMC20228BV7S-32.768MHZ vs SIT8208AI-22-28E-32.768000
SIT8208AC-22-28E-32.768000 LVCMOS Output Clock Oscillator, 32.768MHz Nom, SiTime Corporation CMC20228BV7S-32.768MHZ vs SIT8208AC-22-28E-32.768000
SIT8208AC-32-28E-32.768000 LVCMOS Output Clock Oscillator, 32.768MHz Nom, SiTime Corporation CMC20228BV7S-32.768MHZ vs SIT8208AC-32-28E-32.768000

CMC20228BV7S-32.768MHZ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMC20228BV7S-32.768MHZ by Raltron Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMC20228BV7S-32.768MHZ by Raltron Electronics Corporation

Select Manufacturer
Which Manufacturer of CMC20228BV7S-32.768MHZ would you like to use for your alert(s)?
  • Please alert me when CMC20228BV7S-32.768MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMC20228BV7S-32.768MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMC20228BV7S-32.768MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMC20228BV7S-32.768MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMC20228BV7S-32.768MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMC20228BV7S-32.768MHZ by Raltron Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: