Datasheets
CMC20225BV8E-54.000MHZ by: Raltron Electronics Corporation

HCMOS Output Clock Oscillator

Part Details for CMC20225BV8E-54.000MHZ by Raltron Electronics Corporation

Overview of CMC20225BV8E-54.000MHZ by Raltron Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Part Details for CMC20225BV8E-54.000MHZ

CMC20225BV8E-54.000MHZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CMC20225BV8E-54.000MHZ Part Data Attributes

CMC20225BV8E-54.000MHZ Raltron Electronics Corporation
Buy Now Datasheet
Compare Parts:
CMC20225BV8E-54.000MHZ Raltron Electronics Corporation HCMOS Output Clock Oscillator
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RALTRON ELECTRONICS CORP
Reach Compliance Code compliant
Additional Feature ENABLE/DISABLE FUNCTION
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 54 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 2.0mm x 1.6mm x 0.75mm
Supply Voltage-Max 2.625 V
Supply Voltage-Min 2.375 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %

Alternate Parts for CMC20225BV8E-54.000MHZ

This table gives cross-reference parts and alternative options found for CMC20225BV8E-54.000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC20225BV8E-54.000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SIT8008BC-72-25E-54.000000E LVCMOS Output Clock Oscillator, 54MHz Nom, SiTime Corporation CMC20225BV8E-54.000MHZ vs SIT8008BC-72-25E-54.000000E
SIT1602AI-72-25E-54.000000 LVCMOS Output Clock Oscillator, 54MHz Nom, SiTime Corporation CMC20225BV8E-54.000MHZ vs SIT1602AI-72-25E-54.000000
ASTMLPA-25-54.000MHZ-LR-EA-T LVCMOS Output Clock Oscillator, 54MHz Nom, SMD, 4 PIN Abracon Corporation CMC20225BV8E-54.000MHZ vs ASTMLPA-25-54.000MHZ-LR-EA-T
ASTMLPA-25-54.000MHZ-LR-EL-T3 LVCMOS Output Clock Oscillator, 54MHz Nom, SMD, 4 PIN Abracon Corporation CMC20225BV8E-54.000MHZ vs ASTMLPA-25-54.000MHZ-LR-EL-T3
ASTMLPA-25-54.000MHZ-ER-EL-T3 LVCMOS Output Clock Oscillator, 54MHz Nom, SMD, 4 PIN Abracon Corporation CMC20225BV8E-54.000MHZ vs ASTMLPA-25-54.000MHZ-ER-EL-T3
SIT8008AC-72-25E-54.000000 LVCMOS Output Clock Oscillator, SiTime Corporation CMC20225BV8E-54.000MHZ vs SIT8008AC-72-25E-54.000000
ASTMLPA-25-54.000MHZ-LR-EA LVCMOS Output Clock Oscillator, 54MHz Nom, SMD, 4 PIN Abracon Corporation CMC20225BV8E-54.000MHZ vs ASTMLPA-25-54.000MHZ-LR-EA
ASTMLPA-25-54.000MHZ-LR-ER-T LVCMOS Output Clock Oscillator, 54MHz Nom, SMD, 4 PIN Abracon Corporation CMC20225BV8E-54.000MHZ vs ASTMLPA-25-54.000MHZ-LR-ER-T
CMC20225BU8E-54.000MHZ HCMOS Output Clock Oscillator Raltron Electronics Corporation CMC20225BV8E-54.000MHZ vs CMC20225BU8E-54.000MHZ
ASTMLPA-25-54.000MHZ-ER-EL LVCMOS Output Clock Oscillator, 54MHz Nom, SMD, 4 PIN Abracon Corporation CMC20225BV8E-54.000MHZ vs ASTMLPA-25-54.000MHZ-ER-EL
Part Number Description Manufacturer Compare
SIT8208AI-22-25S-54.000000 LVCMOS Output Clock Oscillator, 54MHz Nom, SiTime Corporation CMC20225BV8E-54.000MHZ vs SIT8208AI-22-25S-54.000000
SIT8208AC-82-25S-54.000000 LVCMOS Output Clock Oscillator, 54MHz Nom, SiTime Corporation CMC20225BV8E-54.000MHZ vs SIT8208AC-82-25S-54.000000
SIT8208AC-82-25E-54.000000 LVCMOS Output Clock Oscillator, 54MHz Nom, SiTime Corporation CMC20225BV8E-54.000MHZ vs SIT8208AC-82-25E-54.000000
SIT8208AI-22-25E-54.000000 LVCMOS Output Clock Oscillator, 54MHz Nom, SiTime Corporation CMC20225BV8E-54.000MHZ vs SIT8208AI-22-25E-54.000000
SIT8208AC-22-25S-54.000000 LVCMOS Output Clock Oscillator, 54MHz Nom, SiTime Corporation CMC20225BV8E-54.000MHZ vs SIT8208AC-22-25S-54.000000
SIT8208AI-32-25S-54.000000 LVCMOS Output Clock Oscillator, 54MHz Nom, SiTime Corporation CMC20225BV8E-54.000MHZ vs SIT8208AI-32-25S-54.000000
SIT8208AI-82-25S-54.000000 LVCMOS Output Clock Oscillator, 54MHz Nom, SiTime Corporation CMC20225BV8E-54.000MHZ vs SIT8208AI-82-25S-54.000000
SIT8208AI-82-25E-54.000000 LVCMOS Output Clock Oscillator, 54MHz Nom, SiTime Corporation CMC20225BV8E-54.000MHZ vs SIT8208AI-82-25E-54.000000
SIT8208AC-32-25S-54.000000 LVCMOS Output Clock Oscillator, 54MHz Nom, SiTime Corporation CMC20225BV8E-54.000MHZ vs SIT8208AC-32-25S-54.000000
SIT8208AI-32-25E-54.000000 LVCMOS Output Clock Oscillator, 54MHz Nom, SiTime Corporation CMC20225BV8E-54.000MHZ vs SIT8208AI-32-25E-54.000000

CMC20225BV8E-54.000MHZ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMC20225BV8E-54.000MHZ by Raltron Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMC20225BV8E-54.000MHZ by Raltron Electronics Corporation

Select Manufacturer
Which Manufacturer of CMC20225BV8E-54.000MHZ would you like to use for your alert(s)?
  • Please alert me when CMC20225BV8E-54.000MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMC20225BV8E-54.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMC20225BV8E-54.000MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMC20225BV8E-54.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMC20225BV8E-54.000MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMC20225BV8E-54.000MHZ by Raltron Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: