Part Details for CMC-6R3/103MX0201T by Tecate Group
Overview of CMC-6R3/103MX0201T by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH670HQ2L | Murata Manufacturing Co Ltd | CMC SMD 67ohm 320mA POWRTRN | |
DLW21SH900HQ2L | Murata Manufacturing Co Ltd | CMC SMD 90ohm 280mA POWRTRN | |
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN |
Part Details for CMC-6R3/103MX0201T
CMC-6R3/103MX0201T CAD Models
CMC-6R3/103MX0201T Part Data Attributes
|
CMC-6R3/103MX0201T
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMC-6R3/103MX0201T
Tecate Group
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0201,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CMC-6R3/103MX0201T
This table gives cross-reference parts and alternative options found for CMC-6R3/103MX0201T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC-6R3/103MX0201T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL03B103MQ3GCNC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0201, | Samsung Electro-Mechanics | CMC-6R3/103MX0201T vs CL03B103MQ3GCNC |
C0201X7R6R3-103MPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | CMC-6R3/103MX0201T vs C0201X7R6R3-103MPE |
GMC02X7R103M6R3NTD | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0201, | Cal-Chip Electronics | CMC-6R3/103MX0201T vs GMC02X7R103M6R3NTD |
SCM04B103MJNC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0201, | Surge Components Inc | CMC-6R3/103MX0201T vs SCM04B103MJNC |
225520815736 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0201, | YAGEO Corporation | CMC-6R3/103MX0201T vs 225520815736 |
C0201X7R6R3-103MGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | CMC-6R3/103MX0201T vs C0201X7R6R3-103MGU |
C0201X7R6R3-103MNU | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | VENKEL LTD | CMC-6R3/103MX0201T vs C0201X7R6R3-103MNU |
GMC02X7R103M6R3NT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CMC-6R3/103MX0201T vs GMC02X7R103M6R3NT |
C0603X7R0J103M030BC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | CMC-6R3/103MX0201T vs C0603X7R0J103M030BC |
GMC02X7R103M6R3NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0201, | Cal-Chip Electronics | CMC-6R3/103MX0201T vs GMC02X7R103M6R3NTDLF |