Part Details for CMC-6036-40L100 by Same Sky
Overview of CMC-6036-40L100 by Same Sky
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH670HQ2L | Murata Manufacturing Co Ltd | CMC SMD 67ohm 320mA POWRTRN | |
DLW21SH900HQ2L | Murata Manufacturing Co Ltd | CMC SMD 90ohm 280mA POWRTRN | |
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN |
Price & Stock for CMC-6036-40L100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-CMC-6036-40L100-ND
|
DigiKey | MIC COND ANLG OMNI -40DB 0.236"D Min Qty: 30 Lead time: 21 Weeks Container: Bulk MARKETPLACE PRODUCT |
730 In Stock |
|
$2.2300 / $2.4300 | Buy Now |
DISTI #
102-5631-ND
|
DigiKey | MIC COND ANLG OMNI -40DB 0.236"D Min Qty: 30 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$1.0836 | Buy Now |
DISTI #
490-CMC-6036-40L100
|
Mouser Electronics | Microphones 3Vdc microphone 6mm wire leads RoHS: Compliant | 0 |
|
$1.0700 / $1.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$0.9820 | Buy Now |
|
Onlinecomponents.com | 6.0 mm, Omnidirectional, Wire Leads, 3.0 Vdc, Electret Condenser Microphone RoHS: Compliant |
730 Partner Stock |
|
$1.0400 / $1.3000 | Buy Now |
DISTI #
CMC-6036-40L100
|
TME | Microphone, electret, 20Hz÷20kHz, 2.2kΩ, -40dB, Ø6x3.6mm, 500uA Min Qty: 500 | 0 |
|
$1.2900 | RFQ |
|
Master Electronics | 6.0 mm, Omnidirectional, Wire Leads, 3.0 Vdc, Electret Condenser Microphone RoHS: Compliant |
730 Partner Stock |
|
$1.0400 / $1.3000 | Buy Now |
Part Details for CMC-6036-40L100
CMC-6036-40L100 CAD Models
CMC-6036-40L100 Part Data Attributes
|
CMC-6036-40L100
Same Sky
Buy Now
Datasheet
|
Compare Parts:
CMC-6036-40L100
Same Sky
6.0 mm, Omnidirectional, Wire Leads, 3.0 Vdc, Electret Condenser Microphone
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Consumer IC Type | MICROPHONES | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |