CMC-4R0/155MX50402T13FF
Tecate Group
Description: Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1.5uF, Surface Mount, 0402, CHIP

Overview of CMC-4R0/155MX50402T13FF by Tecate Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DLW21SH670HQ2L Murata Manufacturing Co Ltd CMC SMD 67ohm 320mA POWRTRN
DLW21SH900HQ2L Murata Manufacturing Co Ltd CMC SMD 90ohm 280mA POWRTRN
DLW21SH121HQ2L Murata Manufacturing Co Ltd CMC SMD 120ohm 280mA POWRTRN

CAD Models for CMC-4R0/155MX50402T13FF by Tecate Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMC-4R0/155MX50402T13FF by Tecate Group

CMC-4R0/155MX50402T13FF
Tecate Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TECATE GROUP
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
1.5 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.56 mm
JESD-609 Code
e3
Length
1.02 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 13 Inch
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
4 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Width
0.51 mm
Want to compare parts?
  1. CMC-4R0/155MX50402T13FF
    Tecate Group
    Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1.5uF, Surface Mount, 0402, CHIP
    VS

Alternate Parts for CMC-4R0/155MX50402T13FF

This table gives cross-reference parts and alternative options found for CMC-4R0/155MX50402T13FF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC-4R0/155MX50402T13FF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMC-004/155MX50402T13 Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1.5uF, 0402, Tecate Group CMC-4R0/155MX50402T13FF vs CMC-004/155MX50402T13
CMC-004/155MX50402TF Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1.5uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Tecate Group CMC-4R0/155MX50402T13FF vs CMC-004/155MX50402TF
CMC-4R0/155MX50402T13F Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1.5uF, Surface Mount, 0402, CHIP Tecate Group CMC-4R0/155MX50402T13FF vs CMC-4R0/155MX50402T13F
CMC-4R0/155MX50402TFF Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1.5uF, Surface Mount, 0402, CHIP Tecate Group CMC-4R0/155MX50402T13FF vs CMC-4R0/155MX50402TFF
CMC-4R0/155MX50402WF Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1.5uF, Surface Mount, 0402, CHIP Tecate Group CMC-4R0/155MX50402T13FF vs CMC-4R0/155MX50402WF
CMC-004/155MX50402T13F Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1.5uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Tecate Group CMC-4R0/155MX50402T13FF vs CMC-004/155MX50402T13F
CMC-4R0/155MX50402WFF Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1.5uF, Surface Mount, 0402, CHIP Tecate Group CMC-4R0/155MX50402T13FF vs CMC-4R0/155MX50402WFF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMC-4R0/155MX50402T13FF by Tecate Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMC-4R0/155MX50402T13FF by Tecate Group

  • Please alert me when CMC-4R0/155MX50402T13FF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMC-4R0/155MX50402T13FF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMC-4R0/155MX50402T13FF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMC-4R0/155MX50402T13FF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMC-4R0/155MX50402T13FF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMC-4R0/155MX50402T13FF by Tecate Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: