Part Details for CMC-2K0/681KX1206TF by Tecate Group
Overview of CMC-2K0/681KX1206TF by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH670HQ2L | Murata Manufacturing Co Ltd | CMC SMD 67ohm 320mA POWRTRN | |
DLW21SH900HQ2L | Murata Manufacturing Co Ltd | CMC SMD 90ohm 280mA POWRTRN | |
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN |
Part Details for CMC-2K0/681KX1206TF
CMC-2K0/681KX1206TF CAD Models
CMC-2K0/681KX1206TF Part Data Attributes
|
CMC-2K0/681KX1206TF
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMC-2K0/681KX1206TF
Tecate Group
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 3.18 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.58 mm |
Alternate Parts for CMC-2K0/681KX1206TF
This table gives cross-reference parts and alternative options found for CMC-2K0/681KX1206TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC-2K0/681KX1206TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206B681K202CG | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CMC-2K0/681KX1206TF vs 1206B681K202CG |
CC1206XR681KT202PR | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1206, | Jaro Components Inc | CMC-2K0/681KX1206TF vs CC1206XR681KT202PR |
1206B681K202N | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1206, | Fenghua (HK) Electronics Ltd | CMC-2K0/681KX1206TF vs 1206B681K202N |
HVC1206X7R681K202NB | Ceramic Capacitor, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.00068uF, 1206 | Tai-Tech Advanced Electronics Co Ltd | CMC-2K0/681KX1206TF vs HVC1206X7R681K202NB |
C3216X7R681KQCS | Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.00068uF, 1206 | Darfon Corporation | CMC-2K0/681KX1206TF vs C3216X7R681KQCS |
HVC1206X7R681K202NT | Ceramic Capacitor, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.00068uF, 1206 | Tai-Tech Advanced Electronics Co Ltd | CMC-2K0/681KX1206TF vs HVC1206X7R681K202NT |
1206B681K202NB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1206, | Fenghua (HK) Electronics Ltd | CMC-2K0/681KX1206TF vs 1206B681K202NB |
CMC-2K0/681KX1206WF | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1206, | Tecate Group | CMC-2K0/681KX1206TF vs CMC-2K0/681KX1206WF |
CS1206KPX7RDBB681 | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1206, CHIP | YAGEO Corporation | CMC-2K0/681KX1206TF vs CS1206KPX7RDBB681 |
1206B681K202NB | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1206, | Hitano Enterprise Corp | CMC-2K0/681KX1206TF vs 1206B681K202NB |