Part Details for CMC-250/683KX1206T13 by Tecate Group
Overview of CMC-250/683KX1206T13 by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH670HQ2L | Murata Manufacturing Co Ltd | CMC SMD 67ohm 320mA POWRTRN | |
DLW21SH900HQ2L | Murata Manufacturing Co Ltd | CMC SMD 90ohm 280mA POWRTRN | |
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN |
Part Details for CMC-250/683KX1206T13
CMC-250/683KX1206T13 CAD Models
CMC-250/683KX1206T13 Part Data Attributes
|
CMC-250/683KX1206T13
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMC-250/683KX1206T13
Tecate Group
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1206,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
Length | 3.18 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.58 mm |
Alternate Parts for CMC-250/683KX1206T13
This table gives cross-reference parts and alternative options found for CMC-250/683KX1206T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC-250/683KX1206T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12062R683KCBF0D | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1206, | YAGEO Corporation | CMC-250/683KX1206T13 vs 12062R683KCBF0D |
222283115647 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CMC-250/683KX1206T13 vs 222283115647 |
GCJ31BR72E683KXJ1K | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | CMC-250/683KX1206T13 vs GCJ31BR72E683KXJ1K |
1206B683K251NB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1206, | Fenghua (HK) Electronics Ltd | CMC-250/683KX1206T13 vs 1206B683K251NB |
1206B683K251NT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1206, | Fenghua (HK) Electronics Ltd | CMC-250/683KX1206T13 vs 1206B683K251NT |
GCJ31BR72E683KXJ1L | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CMC-250/683KX1206T13 vs GCJ31BR72E683KXJ1L |
CMC-250/683KX1206T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1206, | Tecate Group | CMC-250/683KX1206T13 vs CMC-250/683KX1206T |
C1206X683K251BDX | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1206, | Holy Stone Enterprise Co Ltd | CMC-250/683KX1206T13 vs C1206X683K251BDX |
CMC-250/683KX1206T13F | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1206, | Tecate Group | CMC-250/683KX1206T13 vs CMC-250/683KX1206T13F |
CC1206KFX7RYBB683 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | YAGEO Corporation | CMC-250/683KX1206T13 vs CC1206KFX7RYBB683 |