Part Details for CMC-100/430GN0603WF by Tecate Group
Overview of CMC-100/430GN0603WF by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH670HQ2L | Murata Manufacturing Co Ltd | CMC SMD 67ohm 320mA POWRTRN | |
DLW21SH900HQ2L | Murata Manufacturing Co Ltd | CMC SMD 90ohm 280mA POWRTRN | |
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN |
Part Details for CMC-100/430GN0603WF
CMC-100/430GN0603WF CAD Models
CMC-100/430GN0603WF Part Data Attributes
|
CMC-100/430GN0603WF
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMC-100/430GN0603WF
Tecate Group
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.001 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for CMC-100/430GN0603WF
This table gives cross-reference parts and alternative options found for CMC-100/430GN0603WF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC-100/430GN0603WF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD031U430GAB2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CMC-100/430GN0603WF vs LD031U430GAB2A |
NMC-Q0603NP0430G100TRPF | CAP,CERAMIC,43PF,100VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | NIC Components Corp | CMC-100/430GN0603WF vs NMC-Q0603NP0430G100TRPF |
0603N430G101DHW-HB | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 0603, | Knowles Capacitors | CMC-100/430GN0603WF vs 0603N430G101DHW-HB |
0603N430G101P | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 0603, | Knowles Capacitors | CMC-100/430GN0603WF vs 0603N430G101P |
05002-430BGMH | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 0603, | Kyocera AVX Components | CMC-100/430GN0603WF vs 05002-430BGMH |
05002-430BGZ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 0603, | Kyocera AVX Components | CMC-100/430GN0603WF vs 05002-430BGZ |
05002-430BGML | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 0603, | Kyocera AVX Components | CMC-100/430GN0603WF vs 05002-430BGML |
0603N430G101PHW-HB | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 0603, | Knowles Capacitors | CMC-100/430GN0603WF vs 0603N430G101PHW-HB |
LD031U430GAB9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CMC-100/430GN0603WF vs LD031U430GAB9A |
0603N430G101YH-HB | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 0603, | Knowles Capacitors | CMC-100/430GN0603WF vs 0603N430G101YH-HB |