Part Details for CMC-100/3R6BN0603T13FF by Tecate Group
Overview of CMC-100/3R6BN0603T13FF by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH670HQ2L | Murata Manufacturing Co Ltd | CMC SMD 67ohm 320mA POWRTRN | |
DLW21SH900HQ2L | Murata Manufacturing Co Ltd | CMC SMD 90ohm 280mA POWRTRN | |
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN |
Part Details for CMC-100/3R6BN0603T13FF
CMC-100/3R6BN0603T13FF CAD Models
CMC-100/3R6BN0603T13FF Part Data Attributes
|
CMC-100/3R6BN0603T13FF
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMC-100/3R6BN0603T13FF
Tecate Group
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.7778% +Tol, 2.7778% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.7778% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 2.7778% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.001 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for CMC-100/3R6BN0603T13FF
This table gives cross-reference parts and alternative options found for CMC-100/3R6BN0603T13FF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC-100/3R6BN0603T13FF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603N3R6B101YHW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0603, | Knowles Capacitors | CMC-100/3R6BN0603T13FF vs 0603N3R6B101YHW |
0603N3R6B101VW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0603, | Knowles Capacitors | CMC-100/3R6BN0603T13FF vs 0603N3R6B101VW |
CMC-100/3R6BN0603TFF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.7778% +Tol, 2.7778% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0603, CHIP | Tecate Group | CMC-100/3R6BN0603T13FF vs CMC-100/3R6BN0603TFF |
0603N3R6B101DHW-HK | Ceramic Capacitor, Ceramic, 100V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0603, | Knowles Capacitors | CMC-100/3R6BN0603T13FF vs 0603N3R6B101DHW-HK |
0603N3R6B101Y | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0603, | Knowles Capacitors | CMC-100/3R6BN0603T13FF vs 0603N3R6B101Y |
05002-3R6BBUC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0603, | Kyocera AVX Components | CMC-100/3R6BN0603T13FF vs 05002-3R6BBUC |
0603N3R6B101SHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.7778% +Tol, 2.7778% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CMC-100/3R6BN0603T13FF vs 0603N3R6B101SHT |
0603N3R6B101PH-HB | Ceramic Capacitor, Ceramic, 100V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0603, | Knowles Capacitors | CMC-100/3R6BN0603T13FF vs 0603N3R6B101PH-HB |
VJ0603D3R6BCBAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0603, | Vishay Intertechnologies | CMC-100/3R6BN0603T13FF vs VJ0603D3R6BCBAJ |
05002-3R6BBUL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0603, | Kyocera AVX Components | CMC-100/3R6BN0603T13FF vs 05002-3R6BBUL |