Part Details for CMC-100/333MX0805WFF by Tecate Group
Overview of CMC-100/333MX0805WFF by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH670HQ2L | Murata Manufacturing Co Ltd | CMC SMD 67ohm 320mA POWRTRN | |
DLW21SH900HQ2L | Murata Manufacturing Co Ltd | CMC SMD 90ohm 280mA POWRTRN | |
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN |
Part Details for CMC-100/333MX0805WFF
CMC-100/333MX0805WFF CAD Models
CMC-100/333MX0805WFF Part Data Attributes
|
CMC-100/333MX0805WFF
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMC-100/333MX0805WFF
Tecate Group
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.025 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CMC-100/333MX0805WFF
This table gives cross-reference parts and alternative options found for CMC-100/333MX0805WFF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC-100/333MX0805WFF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X7R101-333MGE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0805, | VENKEL LTD | CMC-100/333MX0805WFF vs C0805X7R101-333MGE |
08051C333MER6C1 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | CMC-100/333MX0805WFF vs 08051C333MER6C1 |
CMC-100/333MX0805WF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0805, CHIP | Tecate Group | CMC-100/333MX0805WFF vs CMC-100/333MX0805WF |
08051C333MER6C2 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | CMC-100/333MX0805WFF vs 08051C333MER6C2 |
08051C333MAZ2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CMC-100/333MX0805WFF vs 08051C333MAZ2A |
C0805X7R101-333MNU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0805, CHIP | VENKEL LTD | CMC-100/333MX0805WFF vs C0805X7R101-333MNU |
GMC21X7R333M100NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | CMC-100/333MX0805WFF vs GMC21X7R333M100NT-LF |
VJ0805Y333MFBAR5G | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.033 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Vitramon | CMC-100/333MX0805WFF vs VJ0805Y333MFBAR5G |
C0805X7R101-333MN6P | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | CMC-100/333MX0805WFF vs C0805X7R101-333MN6P |
C0805X7R101-333MGU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0805, | VENKEL LTD | CMC-100/333MX0805WFF vs C0805X7R101-333MGU |