Part Details for CMC-100/272KX0402WFF by Tecate Group
Overview of CMC-100/272KX0402WFF by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH670HQ2L | Murata Manufacturing Co Ltd | CMC SMD 67ohm 320mA POWRTRN | |
DLW21SH900HQ2L | Murata Manufacturing Co Ltd | CMC SMD 90ohm 280mA POWRTRN | |
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN |
Part Details for CMC-100/272KX0402WFF
CMC-100/272KX0402WFF CAD Models
CMC-100/272KX0402WFF Part Data Attributes
|
CMC-100/272KX0402WFF
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMC-100/272KX0402WFF
Tecate Group
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.025 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for CMC-100/272KX0402WFF
This table gives cross-reference parts and alternative options found for CMC-100/272KX0402WFF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC-100/272KX0402WFF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402B272K101PHW-HK | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0402, | Knowles Capacitors | CMC-100/272KX0402WFF vs 0402B272K101PHW-HK |
C0402X7R101-272KND | Ceramic Capacitor, Ceramic, | VENKEL LTD | CMC-100/272KX0402WFF vs C0402X7R101-272KND |
MC0402X7R272K101NT | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0402, | Metuchen Capacitors Inc | CMC-100/272KX0402WFF vs MC0402X7R272K101NT |
0402B272K101YHT-HS | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0402, | Knowles Capacitors | CMC-100/272KX0402WFF vs 0402B272K101YHT-HS |
0402B272K101PT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0402, CHIP | Knowles Capacitors | CMC-100/272KX0402WFF vs 0402B272K101PT |
0402X7R272KE3AT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0402, | American Technical Ceramics Corp | CMC-100/272KX0402WFF vs 0402X7R272KE3AT |
0402B272K101V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0402, | Knowles Capacitors | CMC-100/272KX0402WFF vs 0402B272K101V |
0402B272K101SW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0402, | Knowles Capacitors | CMC-100/272KX0402WFF vs 0402B272K101SW |
C0402X7R101-272KPBR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0402, | VENKEL LTD | CMC-100/272KX0402WFF vs C0402X7R101-272KPBR |
0402B272K101PH-HK | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0402, | Knowles Capacitors | CMC-100/272KX0402WFF vs 0402B272K101PH-HK |