Part Details for CMC-100/225KX1206TF by Tecate Group
Overview of CMC-100/225KX1206TF by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH670HQ2L | Murata Manufacturing Co Ltd | CMC SMD 67ohm 320mA POWRTRN | |
DLW21SH900HQ2L | Murata Manufacturing Co Ltd | CMC SMD 90ohm 280mA POWRTRN | |
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN |
Part Details for CMC-100/225KX1206TF
CMC-100/225KX1206TF CAD Models
CMC-100/225KX1206TF Part Data Attributes
|
CMC-100/225KX1206TF
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMC-100/225KX1206TF
Tecate Group
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.025 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CMC-100/225KX1206TF
This table gives cross-reference parts and alternative options found for CMC-100/225KX1206TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC-100/225KX1206TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12061C225KA74A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CMC-100/225KX1206TF vs 12061C225KA74A |
CMC-100/225KX1206TFF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Tecate Group | CMC-100/225KX1206TF vs CMC-100/225KX1206TFF |
12061C225K4U4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CMC-100/225KX1206TF vs 12061C225K4U4A |
12061C225K4Z4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CMC-100/225KX1206TF vs 12061C225K4Z4A |
CMC-100/225KX1206WFF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Tecate Group | CMC-100/225KX1206TF vs CMC-100/225KX1206WFF |
12061C225K4U2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CMC-100/225KX1206TF vs 12061C225K4U2A |
12061C225KA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CMC-100/225KX1206TF vs 12061C225KA79A |
12061C225KA72A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CMC-100/225KX1206TF vs 12061C225KA72A |
CMC-100/225KX1206T13FF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Tecate Group | CMC-100/225KX1206TF vs CMC-100/225KX1206T13FF |
KAF31GR72A225KU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2200000uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CMC-100/225KX1206TF vs KAF31GR72A225KU |