Datasheets
CMC-050/823KX51206T13F by: Tecate Group

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.082uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Part Details for CMC-050/823KX51206T13F by Tecate Group

Overview of CMC-050/823KX51206T13F by Tecate Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DLW21SH670HQ2L Murata Manufacturing Co Ltd CMC SMD 67ohm 320mA POWRTRN
DLW21SH900HQ2L Murata Manufacturing Co Ltd CMC SMD 90ohm 280mA POWRTRN
DLW21SH121HQ2L Murata Manufacturing Co Ltd CMC SMD 120ohm 280mA POWRTRN

Part Details for CMC-050/823KX51206T13F

CMC-050/823KX51206T13F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CMC-050/823KX51206T13F Part Data Attributes

CMC-050/823KX51206T13F Tecate Group
Buy Now Datasheet
Compare Parts:
CMC-050/823KX51206T13F Tecate Group Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.082uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TECATE GROUP
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.082 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.78 mm
JESD-609 Code e3
Length 3.2 mm
Manufacturer Series CMC
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 13 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Series CMC
Size Code 1206
Surface Mount YES
Temperature Characteristics Code X5R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape WRAPAROUND
Width 1.6 mm

Alternate Parts for CMC-050/823KX51206T13F

This table gives cross-reference parts and alternative options found for CMC-050/823KX51206T13F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC-050/823KX51206T13F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C1206X5R500-823KPBP Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.082uF, 1206, VENKEL LTD CMC-050/823KX51206T13F vs C1206X5R500-823KPBP
C1206X5R500-823KSN6U Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.082uF, 1206, VENKEL LTD CMC-050/823KX51206T13F vs C1206X5R500-823KSN6U
C1206X5R500-823KG6R Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.082uF, 1206, VENKEL LTD CMC-050/823KX51206T13F vs C1206X5R500-823KG6R
C1206X5R500-823KP6U Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.082uF, 1206, VENKEL LTD CMC-050/823KX51206T13F vs C1206X5R500-823KP6U
C1206X5R500-823KNU Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.082uF, 1206, VENKEL LTD CMC-050/823KX51206T13F vs C1206X5R500-823KNU
C1206X5R500-823KSNR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.082uF, 1206, VENKEL LTD CMC-050/823KX51206T13F vs C1206X5R500-823KSNR
C1206X5R500-823KN6E Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.082uF, 1206, VENKEL LTD CMC-050/823KX51206T13F vs C1206X5R500-823KN6E
C1206X5R500-823KN6U Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.082uF, 1206, VENKEL LTD CMC-050/823KX51206T13F vs C1206X5R500-823KN6U
C1206X5R500-823KPB6R Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.082uF, 1206, VENKEL LTD CMC-050/823KX51206T13F vs C1206X5R500-823KPB6R
C1206X5R500-823KG6E Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.082uF, 1206, VENKEL LTD CMC-050/823KX51206T13F vs C1206X5R500-823KG6E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMC-050/823KX51206T13F by Tecate Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMC-050/823KX51206T13F by Tecate Group

  • Please alert me when CMC-050/823KX51206T13F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMC-050/823KX51206T13F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMC-050/823KX51206T13F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMC-050/823KX51206T13F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMC-050/823KX51206T13F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMC-050/823KX51206T13F by Tecate Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: