CMC-050/4R3CN0201TF
Tecate Group
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.814% +Tol, 5.814% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT

Overview of CMC-050/4R3CN0201TF by Tecate Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DLW21SH670HQ2L Murata Manufacturing Co Ltd CMC SMD 67ohm 320mA POWRTRN
DLW21SH900HQ2L Murata Manufacturing Co Ltd CMC SMD 90ohm 280mA POWRTRN
DLW21SH121HQ2L Murata Manufacturing Co Ltd CMC SMD 120ohm 280mA POWRTRN

CAD Models for CMC-050/4R3CN0201TF by Tecate Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMC-050/4R3CN0201TF by Tecate Group

CMC-050/4R3CN0201TF
Tecate Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TECATE GROUP
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000043 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3 mm
JESD-609 Code
e3
Length
0.6 mm
Manufacturer Series
CMC
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5.814%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
5.814%
Rated (DC) Voltage (URdc)
50 V
Series
CMC
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Width
0.3 mm
Want to compare parts?
  1. CMC-050/4R3CN0201TF
    Tecate Group
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.814% +Tol, 5.814% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CMC-050/4R3CN0201TF

This table gives cross-reference parts and alternative options found for CMC-050/4R3CN0201TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC-050/4R3CN0201TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCASU063SCG4R3CFNA1J Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.81% +Tol, 5.81% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0201, CHIP TAIYO YUDEN CMC-050/4R3CN0201TF vs MCASU063SCG4R3CFNA1J
GCM0335C1H4R3CA16W Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.81% +Tol, 5.81% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0201, CHIP Murata Manufacturing Co Ltd CMC-050/4R3CN0201TF vs GCM0335C1H4R3CA16W
GRM0335C1H4R3CA01W Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.81% +Tol, 5.81% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd CMC-050/4R3CN0201TF vs GRM0335C1H4R3CA01W
NMC0201NPO4R3C50TRPF Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.81% +Tol, 5.81% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT NIC Components Corp CMC-050/4R3CN0201TF vs NMC0201NPO4R3C50TRPF
GJM0335C1H4R3CB01D Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.81% +Tol, 5.81% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0201, CHIP Murata Manufacturing Co Ltd CMC-050/4R3CN0201TF vs GJM0335C1H4R3CB01D
MBASU063SCG4R3CFNA18 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.81% +Tol, 5.81% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0201, CHIP TAIYO YUDEN CMC-050/4R3CN0201TF vs MBASU063SCG4R3CFNA18
GRM0335C1H4R3CA01B Ceramic Capacitor, Ceramic, 50V, 5.814% +Tol, 5.814% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 0201, Murata Manufacturing Co Ltd CMC-050/4R3CN0201TF vs GRM0335C1H4R3CA01B
GRT0335C1H4R3CA02D Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.81% +Tol, 5.81% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0201, CHIP Murata Manufacturing Co Ltd CMC-050/4R3CN0201TF vs GRT0335C1H4R3CA02D
RF03N4R3C500CT Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.81% +Tol, 5.81% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0201, CHIP Walsin Technology Corporation CMC-050/4R3CN0201TF vs RF03N4R3C500CT
MBASU063SCG4R3CFNA01 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.81% +Tol, 5.81% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0201, CHIP TAIYO YUDEN CMC-050/4R3CN0201TF vs MBASU063SCG4R3CFNA01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMC-050/4R3CN0201TF by Tecate Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMC-050/4R3CN0201TF by Tecate Group

Select Manufacturer
Which Manufacturer of CMC-050/4R3CN0201TF would you like to use for your alert(s)?
  • Please alert me when CMC-050/4R3CN0201TF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMC-050/4R3CN0201TF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMC-050/4R3CN0201TF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMC-050/4R3CN0201TF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMC-050/4R3CN0201TF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMC-050/4R3CN0201TF by Tecate Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: