Part Details for CMC-050/471KX50201T13 by Tecate Group
Overview of CMC-050/471KX50201T13 by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH670HQ2L | Murata Manufacturing Co Ltd | CMC SMD 67ohm 320mA POWRTRN | |
DLW21SH900HQ2L | Murata Manufacturing Co Ltd | CMC SMD 90ohm 280mA POWRTRN | |
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN |
Part Details for CMC-050/471KX50201T13
CMC-050/471KX50201T13 CAD Models
CMC-050/471KX50201T13 Part Data Attributes
|
CMC-050/471KX50201T13
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMC-050/471KX50201T13
Tecate Group
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.00047uF, 0201,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CMC-050/471KX50201T13
This table gives cross-reference parts and alternative options found for CMC-050/471KX50201T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC-050/471KX50201T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
223858853618 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.00047uF, 0201, | YAGEO Corporation | CMC-050/471KX50201T13 vs 223858853618 |
C0603X5R1H471KT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00047uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | CMC-050/471KX50201T13 vs C0603X5R1H471KT |
0201X471K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00047uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | CMC-050/471KX50201T13 vs 0201X471K500CT |
SCM04D471KBNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.00047uF, 0201, | Surge Components Inc | CMC-050/471KX50201T13 vs SCM04D471KBNC |
0201X471K500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00047uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | CMC-050/471KX50201T13 vs 0201X471K500CG |
SCM04D471KBNH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.00047uF, 0201, | Surge Components Inc | CMC-050/471KX50201T13 vs SCM04D471KBNH |
223858813618 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.00047uF, 0201, | YAGEO Corporation | CMC-050/471KX50201T13 vs 223858813618 |
GRM033R61H471KA12D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00047uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | CMC-050/471KX50201T13 vs GRM033R61H471KA12D |
CMC-050/471KX50201T13F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00047uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CMC-050/471KX50201T13 vs CMC-050/471KX50201T13F |
CMC-050/471KX50201W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.00047uF, 0201, | Tecate Group | CMC-050/471KX50201T13 vs CMC-050/471KX50201W |