Part Details for CMC-050/430GN0603TFF by Tecate Group
Overview of CMC-050/430GN0603TFF by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH670HQ2L | Murata Manufacturing Co Ltd | CMC SMD 67ohm 320mA POWRTRN | |
DLW21SH900HQ2L | Murata Manufacturing Co Ltd | CMC SMD 90ohm 280mA POWRTRN | |
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN |
Part Details for CMC-050/430GN0603TFF
CMC-050/430GN0603TFF CAD Models
CMC-050/430GN0603TFF Part Data Attributes
|
CMC-050/430GN0603TFF
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMC-050/430GN0603TFF
Tecate Group
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.001 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for CMC-050/430GN0603TFF
This table gives cross-reference parts and alternative options found for CMC-050/430GN0603TFF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC-050/430GN0603TFF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603N430G500YHT-HK | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 0603, | Knowles Capacitors | CMC-050/430GN0603TFF vs 0603N430G500YHT-HK |
0603N430G500DHW-HS | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 0603, | Knowles Capacitors | CMC-050/430GN0603TFF vs 0603N430G500DHW-HS |
0603N430G500YHT-HB | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 0603, | Knowles Capacitors | CMC-050/430GN0603TFF vs 0603N430G500YHT-HB |
0603N430G500V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 0603, | Knowles Capacitors | CMC-050/430GN0603TFF vs 0603N430G500V |
0603N430G500DHT-HB | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 0603, | Knowles Capacitors | CMC-050/430GN0603TFF vs 0603N430G500DHT-HB |
0603N430G500NHW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 0603, | Knowles Capacitors | CMC-050/430GN0603TFF vs 0603N430G500NHW |
0603N430G500NW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 0603, | Knowles Capacitors | CMC-050/430GN0603TFF vs 0603N430G500NW |
0603N430G500DH-HS | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 0603, | Knowles Capacitors | CMC-050/430GN0603TFF vs 0603N430G500DH-HS |
0603N430G500YT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CMC-050/430GN0603TFF vs 0603N430G500YT |
0603N430G500PHW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 0603, | Knowles Capacitors | CMC-050/430GN0603TFF vs 0603N430G500PHW |