Part Details for CMC-050/1R3CN0201WF by Tecate Group
Overview of CMC-050/1R3CN0201WF by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH670HQ2L | Murata Manufacturing Co Ltd | CMC SMD 67ohm 320mA POWRTRN | |
DLW21SH900HQ2L | Murata Manufacturing Co Ltd | CMC SMD 90ohm 280mA POWRTRN | |
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN |
Part Details for CMC-050/1R3CN0201WF
CMC-050/1R3CN0201WF CAD Models
CMC-050/1R3CN0201WF Part Data Attributes
|
CMC-050/1R3CN0201WF
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMC-050/1R3CN0201WF
Tecate Group
Ceramic Capacitor, Multilayer, Ceramic, 50V, 19.2308% +Tol, 19.2308% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Manufacturer Series | CMC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 19.2308% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 19.2308% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | CMC | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CMC-050/1R3CN0201WF
This table gives cross-reference parts and alternative options found for CMC-050/1R3CN0201WF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC-050/1R3CN0201WF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM0335C1H1R3CA01D | Capacitor, Ceramic, Chip, General Purpose, 1.3pF, 50V, ±0.25pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | CMC-050/1R3CN0201WF vs GRM0335C1H1R3CA01D |
NMC0201NPO1R3C50TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 19.23% +Tol, 19.23% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | CMC-050/1R3CN0201WF vs NMC0201NPO1R3C50TRP3KF |
GJM0335C1H1R3CB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 19.23% +Tol, 19.23% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | CMC-050/1R3CN0201WF vs GJM0335C1H1R3CB01D |
GCM0335C1H1R3CA16D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 19.23% +Tol, 19.23% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | CMC-050/1R3CN0201WF vs GCM0335C1H1R3CA16D |
CC0201CRNPO9BN1R3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 19.23% +Tol, 19.23% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0201, CHIP | YAGEO Corporation | CMC-050/1R3CN0201WF vs CC0201CRNPO9BN1R3 |
GRM0335C1H1R3CD01J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000013uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CMC-050/1R3CN0201WF vs GRM0335C1H1R3CD01J |
CQ0201CRNPO9BN1R3 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | CMC-050/1R3CN0201WF vs CQ0201CRNPO9BN1R3 |
MBASU063SCG1R3CFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 19.23% +Tol, 19.23% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CMC-050/1R3CN0201WF vs MBASU063SCG1R3CFNA01 |
GRM0335C1H1R3CD01F | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000013uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CMC-050/1R3CN0201WF vs GRM0335C1H1R3CD01F |
0201A1R3C5NB10 | Ceramic Capacitor, Ceramic, 50V, 19.2308% +Tol, 19.2308% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 0201, | Mijo Technology | CMC-050/1R3CN0201WF vs 0201A1R3C5NB10 |