Part Details for CMC-050/153MX1206WFF by Tecate Group
Overview of CMC-050/153MX1206WFF by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH670HQ2L | Murata Manufacturing Co Ltd | CMC SMD 67ohm 320mA POWRTRN | |
DLW21SH900HQ2L | Murata Manufacturing Co Ltd | CMC SMD 90ohm 280mA POWRTRN | |
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN |
Part Details for CMC-050/153MX1206WFF
CMC-050/153MX1206WFF CAD Models
CMC-050/153MX1206WFF Part Data Attributes
|
CMC-050/153MX1206WFF
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMC-050/153MX1206WFF
Tecate Group
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.025 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CMC-050/153MX1206WFF
This table gives cross-reference parts and alternative options found for CMC-050/153MX1206WFF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC-050/153MX1206WFF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X7R500-153MG6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1206, | VENKEL LTD | CMC-050/153MX1206WFF vs C1206X7R500-153MG6P |
C1206X7R500-153MPB6U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1206, | VENKEL LTD | CMC-050/153MX1206WFF vs C1206X7R500-153MPB6U |
GMC31X7R153M50NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1206, | Cal-Chip Electronics | CMC-050/153MX1206WFF vs GMC31X7R153M50NTDLF |
ESD65C153M4Z4A22 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1206, | Kyocera AVX Components | CMC-050/153MX1206WFF vs ESD65C153M4Z4A22 |
C1206X7R500-153MSNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1206, | VENKEL LTD | CMC-050/153MX1206WFF vs C1206X7R500-153MSNP |
MQ065C153MG71A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CMC-050/153MX1206WFF vs MQ065C153MG71A |
C1206X7R500-153MN6U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | CMC-050/153MX1206WFF vs C1206X7R500-153MN6U |
C1206X7R500-153MN6E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | CMC-050/153MX1206WFF vs C1206X7R500-153MN6E |
C1206X7R500-153MPB6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1206, | VENKEL LTD | CMC-050/153MX1206WFF vs C1206X7R500-153MPB6P |
C1206X7R500-153MSN6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1206, | VENKEL LTD | CMC-050/153MX1206WFF vs C1206X7R500-153MSN6R |