Part Details for CMC-050/121MX0201T by Tecate Group
Overview of CMC-050/121MX0201T by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH670HQ2L | Murata Manufacturing Co Ltd | CMC SMD 67ohm 320mA POWRTRN | |
DLW21SH900HQ2L | Murata Manufacturing Co Ltd | CMC SMD 90ohm 280mA POWRTRN | |
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN |
Part Details for CMC-050/121MX0201T
CMC-050/121MX0201T CAD Models
CMC-050/121MX0201T Part Data Attributes
|
CMC-050/121MX0201T
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMC-050/121MX0201T
Tecate Group
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 0201,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | CMC (0201,50V,X7R) | |
Size Code | 0201 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 0.3 mm |
Alternate Parts for CMC-050/121MX0201T
This table gives cross-reference parts and alternative options found for CMC-050/121MX0201T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC-050/121MX0201T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201B121M500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | CMC-050/121MX0201T vs 0201B121M500CT |
NMC0201X7R121M50TRP | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00012uF, SURFACE MOUNT, 0201, CHIP | NIC Components Corp | CMC-050/121MX0201T vs NMC0201X7R121M50TRP |
NMC0201X7R121M50TRPLP3K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 0201, | NIC Components Corp | CMC-050/121MX0201T vs NMC0201X7R121M50TRPLP3K |
SCM04B121MBNH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 0201, | Surge Components Inc | CMC-050/121MX0201T vs SCM04B121MBNH |
0201C121M5PT1.5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 0201, | Mijo Technology | CMC-050/121MX0201T vs 0201C121M5PT1.5 |
0201C121M5PB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 0201, | Mijo Technology | CMC-050/121MX0201T vs 0201C121M5PB |
NMC0201X7R121M50TRP3K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 0201, | NIC Components Corp | CMC-050/121MX0201T vs NMC0201X7R121M50TRP3K |
CMC-050/121MX0201TF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CMC-050/121MX0201T vs CMC-050/121MX0201TF |
NMC0201X7R121M50TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 0201, | NIC Components Corp | CMC-050/121MX0201T vs NMC0201X7R121M50TRPLP3KF |
0201C121M5PT10 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 0201, | Mijo Technology | CMC-050/121MX0201T vs 0201C121M5PT10 |