Part Details for CMC-050/120JN0201T13F by Tecate Group
Overview of CMC-050/120JN0201T13F by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH670HQ2L | Murata Manufacturing Co Ltd | CMC SMD 67ohm 320mA POWRTRN | |
DLW21SH900HQ2L | Murata Manufacturing Co Ltd | CMC SMD 90ohm 280mA POWRTRN | |
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN |
Part Details for CMC-050/120JN0201T13F
CMC-050/120JN0201T13F CAD Models
CMC-050/120JN0201T13F Part Data Attributes
|
CMC-050/120JN0201T13F
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMC-050/120JN0201T13F
Tecate Group
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CMC-050/120JN0201T13F
This table gives cross-reference parts and alternative options found for CMC-050/120JN0201T13F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC-050/120JN0201T13F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0201NPO120J50TRP | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000012uF, SURFACE MOUNT, 0201, CHIP | NIC Components Corp | CMC-050/120JN0201T13F vs NMC0201NPO120J50TRP |
C0201C0G500-120JND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0201, | VENKEL LTD | CMC-050/120JN0201T13F vs C0201C0G500-120JND |
0201A120J5NB10 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0201, | Mijo Technology | CMC-050/120JN0201T13F vs 0201A120J5NB10 |
UMK063CG120JTHF | Capacitor, Ceramic, Chip, General Purpose, 12pF, 50V, ±5%, C0G/NP0, 0201 (0603 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/2mm pitch | TAIYO YUDEN | CMC-050/120JN0201T13F vs UMK063CG120JTHF |
GRM0335C1H120JA01J | Capacitor, Ceramic, Chip, General Purpose, 12pF, 50V, ±5%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | CMC-050/120JN0201T13F vs GRM0335C1H120JA01J |
C0603C0G1H120JB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0201, CHIP | TDK Corporation | CMC-050/120JN0201T13F vs C0603C0G1H120JB |
02015A120JA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CMC-050/120JN0201T13F vs 02015A120JA79A |
C0201COG500-120JSNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0201, | VENKEL LTD | CMC-050/120JN0201T13F vs C0201COG500-120JSNP |
GRM0335C1H120JD01J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000012uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CMC-050/120JN0201T13F vs GRM0335C1H120JD01J |
02015A120JAT7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CMC-050/120JN0201T13F vs 02015A120JAT7A |