CMC-050/120GN0402T
Tecate Group
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.000012uF, 0402

Overview of CMC-050/120GN0402T by Tecate Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Telecommunications Automotive

CAD Models for CMC-050/120GN0402T by Tecate Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMC-050/120GN0402T by Tecate Group

CMC-050/120GN0402T
Tecate Group
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TECATE GROUP
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.000012 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.6 mm
Length
1 mm
Manufacturer Series
CMC(0402,N,50,GT10)
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
50 V
Series
CMC(0402,N,50,GT10)
Size Code
0402
Temperature Characteristics Code
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
Width
0.5 mm
Want to compare parts?
  1. CMC-050/120GN0402T
    Tecate Group
    Ceramic Capacitor, Multilayer, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.000012uF, 0402
    VS

Alternate Parts for CMC-050/120GN0402T

This table gives cross-reference parts and alternative options found for CMC-050/120GN0402T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC-050/120GN0402T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
COG0402120G1HRR Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, 0402, Cinetech Industrial Co Ltd CMC-050/120GN0402T vs COG0402120G1HRR
COG0402120G1HSB Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, 0402, Cinetech Industrial Co Ltd CMC-050/120GN0402T vs COG0402120G1HSB
COG0402120G1HSR Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, 0402, Cinetech Industrial Co Ltd CMC-050/120GN0402T vs COG0402120G1HSR
0402NPO120GW2AR Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, 0402, American Technical Ceramics Corp CMC-050/120GN0402T vs 0402NPO120GW2AR
COG0402120G1HNR Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, 0402, Cinetech Industrial Co Ltd CMC-050/120GN0402T vs COG0402120G1HNR
NP00402120G1HNB CAP,CERAMIC,12PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE Cinetech Industrial Co Ltd CMC-050/120GN0402T vs NP00402120G1HNB
0402NPO120GT2AR Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, 0402, American Technical Ceramics Corp CMC-050/120GN0402T vs 0402NPO120GT2AR
NP00402120G1HSB CAP,CERAMIC,12PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE Cinetech Industrial Co Ltd CMC-050/120GN0402T vs NP00402120G1HSB
0402NPO120GW2SR Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, 0402, American Technical Ceramics Corp CMC-050/120GN0402T vs 0402NPO120GW2SR
0402NP0120GW2AR CAP,CERAMIC,12PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE American Technical Ceramics Corp CMC-050/120GN0402T vs 0402NP0120GW2AR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMC-050/120GN0402T by Tecate Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMC-050/120GN0402T by Tecate Group

  • Please alert me when CMC-050/120GN0402T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CMC-050/120GN0402T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMC-050/120GN0402T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CMC-050/120GN0402T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMC-050/120GN0402T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMC-050/120GN0402T by Tecate Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: