Part Details for CMC-035/332JX0402W by Tecate Group
Overview of CMC-035/332JX0402W by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMC-035/332JX0402W
CMC-035/332JX0402W CAD Models
CMC-035/332JX0402W Part Data Attributes
|
CMC-035/332JX0402W
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMC-035/332JX0402W
Tecate Group
Ceramic Capacitor, Multilayer, Ceramic, 35V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0402,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
Length | 1 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | CMC(0402,X7R,35V) | |
Size Code | 0402 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 0.5 mm |
Alternate Parts for CMC-035/332JX0402W
This table gives cross-reference parts and alternative options found for CMC-035/332JX0402W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC-035/332JX0402W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-035/332JX0402TF | Ceramic Capacitor, Multilayer, Ceramic, 35V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Tecate Group | CMC-035/332JX0402W vs CMC-035/332JX0402TF |
CMC-035/332JX0402T13F | Ceramic Capacitor, Multilayer, Ceramic, 35V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Tecate Group | CMC-035/332JX0402W vs CMC-035/332JX0402T13F |