Part Details for CMC-035/273KX51206W by Tecate Group
Overview of CMC-035/273KX51206W by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH670HQ2L | Murata Manufacturing Co Ltd | CMC SMD 67ohm 320mA POWRTRN | |
DLW21SH900HQ2L | Murata Manufacturing Co Ltd | CMC SMD 90ohm 280mA POWRTRN | |
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN |
Part Details for CMC-035/273KX51206W
CMC-035/273KX51206W CAD Models
CMC-035/273KX51206W Part Data Attributes
|
CMC-035/273KX51206W
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMC-035/273KX51206W
Tecate Group
Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.027uF, 1206,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.78 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CMC-035/273KX51206W
This table gives cross-reference parts and alternative options found for CMC-035/273KX51206W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC-035/273KX51206W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-035/273KX51206T | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.027uF, 1206, | Tecate Group | CMC-035/273KX51206W vs CMC-035/273KX51206T |
CMC-035/273KX51206T13F | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.027uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Tecate Group | CMC-035/273KX51206W vs CMC-035/273KX51206T13F |
CMC-035/273KX51206T13 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.027uF, 1206, | Tecate Group | CMC-035/273KX51206W vs CMC-035/273KX51206T13 |