Part Details for CMC-035/135MX51206T13 by Tecate Group
Overview of CMC-035/135MX51206T13 by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMC-035/135MX51206T13
CMC-035/135MX51206T13 CAD Models
CMC-035/135MX51206T13 Part Data Attributes
|
CMC-035/135MX51206T13
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMC-035/135MX51206T13
Tecate Group
Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1.3uF, 1206,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.78 mm | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | CMC(1206,X5R,35V) | |
Size Code | 1206 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.6 mm |
Alternate Parts for CMC-035/135MX51206T13
This table gives cross-reference parts and alternative options found for CMC-035/135MX51206T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC-035/135MX51206T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-035/135MX51206WF | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Tecate Group | CMC-035/135MX51206T13 vs CMC-035/135MX51206WF |
CMC-035/135MX51206T13F | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Tecate Group | CMC-035/135MX51206T13 vs CMC-035/135MX51206T13F |