Part Details for CMC-025/106MX50805T13FF by Tecate Group
Overview of CMC-025/106MX50805T13FF by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH670HQ2L | Murata Manufacturing Co Ltd | CMC SMD 67ohm 320mA POWRTRN | |
DLW21SH900HQ2L | Murata Manufacturing Co Ltd | CMC SMD 90ohm 280mA POWRTRN | |
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN |
Part Details for CMC-025/106MX50805T13FF
CMC-025/106MX50805T13FF CAD Models
CMC-025/106MX50805T13FF Part Data Attributes
|
CMC-025/106MX50805T13FF
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMC-025/106MX50805T13FF
Tecate Group
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Industrial: -55C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.12 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CMC-025/106MX50805T13FF
This table gives cross-reference parts and alternative options found for CMC-025/106MX50805T13FF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC-025/106MX50805T13FF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X5R250-106MPP | Ceramic Capacitor, Ceramic, | VENKEL LTD | CMC-025/106MX50805T13FF vs C0805X5R250-106MPP |
CMC-025/106MX50805T13F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | Tecate Group | CMC-025/106MX50805T13FF vs CMC-025/106MX50805T13F |
CMC-025/106MX50805WFF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | Tecate Group | CMC-025/106MX50805T13FF vs CMC-025/106MX50805WFF |
C0805X5R250-106MPD | Ceramic Capacitor, Ceramic, | VENKEL LTD | CMC-025/106MX50805T13FF vs C0805X5R250-106MPD |
C0805X5R250-106MNU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | VENKEL LTD | CMC-025/106MX50805T13FF vs C0805X5R250-106MNU |
C0805X5R250-106MPBD | Ceramic Capacitor, Ceramic, | VENKEL LTD | CMC-025/106MX50805T13FF vs C0805X5R250-106MPBD |
C0805X5R250-106MPBP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, | VENKEL LTD | CMC-025/106MX50805T13FF vs C0805X5R250-106MPBP |
KGM21AR51E106ML | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CMC-025/106MX50805T13FF vs KGM21AR51E106ML |
C0805X5R250-106MNE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | VENKEL LTD | CMC-025/106MX50805T13FF vs C0805X5R250-106MNE |
C0805X5R250-106MGP | Ceramic Capacitor, Ceramic, | VENKEL LTD | CMC-025/106MX50805T13FF vs C0805X5R250-106MGP |