Part Details for CMC-016/911MX0201T13 by Tecate Group
Overview of CMC-016/911MX0201T13 by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH670HQ2L | Murata Manufacturing Co Ltd | CMC SMD 67ohm 320mA POWRTRN | |
DLW21SH900HQ2L | Murata Manufacturing Co Ltd | CMC SMD 90ohm 280mA POWRTRN | |
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN |
Part Details for CMC-016/911MX0201T13
CMC-016/911MX0201T13 CAD Models
CMC-016/911MX0201T13 Part Data Attributes
|
CMC-016/911MX0201T13
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMC-016/911MX0201T13
Tecate Group
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00091uF, 0201,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CMC-016/911MX0201T13
This table gives cross-reference parts and alternative options found for CMC-016/911MX0201T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC-016/911MX0201T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0201X7R911M16TRPLP3K | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00091uF, 0201, | NIC Components Corp | CMC-016/911MX0201T13 vs NMC0201X7R911M16TRPLP3K |
CMC-016/911MX0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00091uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CMC-016/911MX0201T13 vs CMC-016/911MX0201T13F |
NMC0201X7R911M16TRP3K | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00091uF, 0201, | NIC Components Corp | CMC-016/911MX0201T13 vs NMC0201X7R911M16TRP3K |
NMC0201X7R911M16TRPF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00091uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | CMC-016/911MX0201T13 vs NMC0201X7R911M16TRPF |
GRM033R71C911MA01W | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00091uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CMC-016/911MX0201T13 vs GRM033R71C911MA01W |
CMC-016/911MX0201T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00091uF, 0201, | Tecate Group | CMC-016/911MX0201T13 vs CMC-016/911MX0201T |
CMC-016/911MX0201W | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00091uF, 0201, | Tecate Group | CMC-016/911MX0201T13 vs CMC-016/911MX0201W |
NMC0201X7R911M16TRPLP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00091uF, 0201, | NIC Components Corp | CMC-016/911MX0201T13 vs NMC0201X7R911M16TRPLP |
GRM033R71C911MA01D | Capacitor, Ceramic, Chip, General Purpose, 910pF, 16V, ±20%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | CMC-016/911MX0201T13 vs GRM033R71C911MA01D |
NMC0201X7R911M16TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00091uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | CMC-016/911MX0201T13 vs NMC0201X7R911M16TRPLPF |