Part Details for CMC-016/6R2CN01005TF by Tecate Group
Overview of CMC-016/6R2CN01005TF by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH670HQ2L | Murata Manufacturing Co Ltd | CMC SMD 67ohm 320mA POWRTRN | |
DLW21SH900HQ2L | Murata Manufacturing Co Ltd | CMC SMD 90ohm 280mA POWRTRN | |
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN |
Part Details for CMC-016/6R2CN01005TF
CMC-016/6R2CN01005TF CAD Models
CMC-016/6R2CN01005TF Part Data Attributes
|
CMC-016/6R2CN01005TF
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMC-016/6R2CN01005TF
Tecate Group
Ceramic Capacitor, Multilayer, Ceramic, 16V, 4.0323% +Tol, 4.0323% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Manufacturer Series | CMC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.0323% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 4.0323% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | CMC | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for CMC-016/6R2CN01005TF
This table gives cross-reference parts and alternative options found for CMC-016/6R2CN01005TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC-016/6R2CN01005TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GJM0225C1C6R2CB01L | Ceramic Capacitor, Multilayer, Ceramic, 16V, 4.03% +Tol, 4.03% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CMC-016/6R2CN01005TF vs GJM0225C1C6R2CB01L |
MLASE042SCG6R2CWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 4.03% +Tol, 4.03% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | CMC-016/6R2CN01005TF vs MLASE042SCG6R2CWNA01 |
GRM0225C1C6R2CD05D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 4.03% +Tol, 4.03% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CMC-016/6R2CN01005TF vs GRM0225C1C6R2CD05D |
CU10Y16R2CAT2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 4.03% +Tol, 4.03% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CMC-016/6R2CN01005TF vs CU10Y16R2CAT2A |
NMC01005NPO6R2C16TRPLP4F | Ceramic Capacitor, Ceramic, | NIC Components Corp | CMC-016/6R2CN01005TF vs NMC01005NPO6R2C16TRPLP4F |
GRM0225C1C6R2CD05B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 4.03% +Tol, 4.03% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CMC-016/6R2CN01005TF vs GRM0225C1C6R2CD05B |
GRM0225C1C6R2CA02L | Ceramic Capacitor, Multilayer, Ceramic, 16V, 4.03% +Tol, 4.03% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 01005, CHIP | Murata Manufacturing Co Ltd | CMC-016/6R2CN01005TF vs GRM0225C1C6R2CA02L |
MSASE042SCG6R2CWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 4.03% +Tol, 4.03% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | CMC-016/6R2CN01005TF vs MSASE042SCG6R2CWNA01 |
GRM0225C1C6R2CD05L | Ceramic Capacitor, Multilayer, Ceramic, 16V, 4.03% +Tol, 4.03% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CMC-016/6R2CN01005TF vs GRM0225C1C6R2CD05L |
C0402C0G1C6R2CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 4.03% +Tol, 4.03% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | TDK Corporation | CMC-016/6R2CN01005TF vs C0402C0G1C6R2CT |