Part Details for CMC-016/3R0DN01005WF by Tecate Group
Overview of CMC-016/3R0DN01005WF by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH670HQ2L | Murata Manufacturing Co Ltd | CMC SMD 67ohm 320mA POWRTRN | |
DLW21SH900HQ2L | Murata Manufacturing Co Ltd | CMC SMD 90ohm 280mA POWRTRN | |
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN |
Part Details for CMC-016/3R0DN01005WF
CMC-016/3R0DN01005WF CAD Models
CMC-016/3R0DN01005WF Part Data Attributes
|
CMC-016/3R0DN01005WF
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMC-016/3R0DN01005WF
Tecate Group
Ceramic Capacitor, Multilayer, Ceramic, 16V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Manufacturer Series | CMC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 16.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 16.6667% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | CMC | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for CMC-016/3R0DN01005WF
This table gives cross-reference parts and alternative options found for CMC-016/3R0DN01005WF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC-016/3R0DN01005WF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-016/3R0DN01005T13F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Tecate Group | CMC-016/3R0DN01005WF vs CMC-016/3R0DN01005T13F |
C01005COG160-3R0DPP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 01005, | VENKEL LTD | CMC-016/3R0DN01005WF vs C01005COG160-3R0DPP |
C01005COG160-3R0DPB6P | Ceramic Capacitor, Multilayer, Ceramic, 16V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 01005, | VENKEL LTD | CMC-016/3R0DN01005WF vs C01005COG160-3R0DPB6P |
C01005COG160-3R0DP6D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 01005, | VENKEL LTD | CMC-016/3R0DN01005WF vs C01005COG160-3R0DP6D |
C01005COG160-3R0DPD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 01005, | VENKEL LTD | CMC-016/3R0DN01005WF vs C01005COG160-3R0DPD |
C01005COG160-3R0DPBP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 01005, | VENKEL LTD | CMC-016/3R0DN01005WF vs C01005COG160-3R0DPBP |
C01005COG160-3R0DN6R | Ceramic Capacitor, Multilayer, Ceramic, 16V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 01005, | VENKEL LTD | CMC-016/3R0DN01005WF vs C01005COG160-3R0DN6R |
CM02CG3R0D16AP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 01005, | KYOCERA Corporation | CMC-016/3R0DN01005WF vs CM02CG3R0D16AP |
C01005COG160-3R0DNR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 01005, | VENKEL LTD | CMC-016/3R0DN01005WF vs C01005COG160-3R0DNR |
NMC01005NPO3R0D16TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | NIC Components Corp | CMC-016/3R0DN01005WF vs NMC01005NPO3R0D16TRP3KF |